9495MP Double-Coated Tape
3M's tape bonds to a wide variety of materials, including plastics and foams
The moisture-resistant, 58 lb., poly-coated kraft liner on 3M's 9495MP can withstand high-humidity conditions with minimal cockling or wrinkling. An alternative to glue, screws, and rivets, double-sided tape is often used for a variety of applications, including foam lamination and gasket attachment in general industrial applications. 3M™ laminating adhesive 200MP provides exceptional temperature and chemical resistance to withstand tough application environments. It performs well in temperatures up to +300°F/+149°C short-term and +250°F/+121°C long-term.
- Adhesive 200MP provides exceptional temperature and chemical resistance for use in tough application environments
- Thin 0.5 mils (0.013 mm) clear polyester (PET) film carrier adds dimensional stability for improved handling
- Withstands high-humidity conditions with minimal cockling or wrinkling
- Performs well in temperatures up to +300ºF/+149ºC short-term and +250ºF/+121ºC long-term
- 3M 9495MP double-coated tape provides high initial adhesion and good holding power on a variety of substrates
- Thin polyester film carrier offers dimensional stability and improved handling during slitting and die-cutting
- Graphic overlays
- Nameplates
- Thermal and sound dampening
- Gasket and lens attachment
9495MP Double-Coated Tape
| Bilde | Manufacturer Part Number | Beskrivelse | Lengde | Farge | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9495MP-2-5 | TAPE DBL COATED/SIDED CLR 2"X5YD | 15' (4,6m) 5 yds | slett | 0 - Immediate | $218.60 | Vis detaljer |
![]() | ![]() | 9495MP | TAPE DBL SIDED CLR 1"X60YDS | 180' (55,0m) 60 yds | slett | 402 - Immediate | $407.88 | Vis detaljer |
![]() | ![]() | 9495MP-0.5-5 | TAPE DBL SIDED CLR 1/2"X5YDS | 15' (4,6m) 5 yds | slett | 105 - Immediate | $96.85 | Vis detaljer |
![]() | ![]() | 9495MPSQ-12(6) | TAPE DBL SIDED CLR 12"X12" | 12,00" (304,80mm) | slett | 0 - Immediate | $93.68 | Vis detaljer |
![]() | ![]() | 9495MP-0.375-5 | TAPE DBL SIDED CLR 3/8"X5YDS | 15' (4,6m) 5 yds | slett | 6 - Immediate | $89.57 | Vis detaljer |
![]() | ![]() | 9495MP-0.75-5 | TAPE DBL SIDED CLR 3/4"X5YDS | 15' (4,6m) 5 yds | slett | 43 - Immediate | $111.12 | Vis detaljer |
![]() | ![]() | 9495MP-0.25-60 | TAPE DBL SIDED CLR 1/4"X60YDS | 180' (55,0m) 60 yds | slett | 13 - Immediate | $221.66 | Vis detaljer |
![]() | ![]() | 9495MP-3-5 | TAPE DBL COATED/SIDED CLR 3"X5YD | 15' (4,6m) 5 yds | slett | 23 - Immediate | $290.82 | Vis detaljer |
![]() | ![]() | 9495MP-12-5 | TAPE DBL SIDED CLR 12"X5YDS | 15' (4,6m) 5 yds | slett | 1 - Immediate | $839.14 | Vis detaljer |
![]() | ![]() | 9495MP-1-5 | TAPE DBL COATED/SIDED CLR 1"X5YD | 15' (4,6m) 5 yds | slett | 0 - Immediate | $125.01 | Vis detaljer |
![]() | ![]() | 9495MP-0.5-60 | TAPE DBL SIDED CLR 1/2"X60YDS | 180' (55,0m) 60 yds | slett | 0 - Immediate | $325.82 | Vis detaljer |
![]() | ![]() | 9495MP-4-60 | TAPE DBL SIDED CLR 4"X60YDS | 180' (55,0m) 60 yds | slett | 2 - Immediate | $2,386.37 | Vis detaljer |
![]() | ![]() | 9495MPCIR-0.5(5) | TAPE DBL SIDED CLR 1/2" DIA | - | slett | 1 - Immediate | $216.87 | Vis detaljer |
![]() | ![]() | 3M 9495MP 0.5" X 1"-250 | TAPE DBL SIDED CLR 1/2"X1" | 1,00" (25,40mm) | slett | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3M 9495MP 5" X 6"-25 | TAPE DBL COATED/SIDED CLR 5"X6" | 6,00" (152,40mm) | slett | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9495MPCIR-0.625(250) | TAPE DBL SIDED CLR 5/8" DIA | - | slett | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3M 9495MP 3" X 9.25"-25 | TAPE DBL SIDED CLR 3"X9 1/4" | 9,25" (234,95mm) 9 1/4" | slett | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3M 9495MP 7" X 60YD | TAPE DBL SIDED CLR 7"X60YDS | 180' (55,0m) 60 yds | slett | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3M 9495MP 11" X 60YD | TAPE DBL SIDED CLR 11"X60YDS | 180' (55,0m) 60 yds | slett | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3M 9495MP 3" X 1.25"-25 | TAPE DBL SIDED CLR 3"X1 1/4" | 1,25" (31,75mm) 1 1/4" | slett | 0 - Immediate | See Page for Pricing | Vis detaljer |