PLS600 Series Programmable DC Power Supplies | Datasheet Preview
These single-output PSUs are ideal for a wide variety of applications including laboratory, production, and embedded test and measurement. Available DC output voltages range from 30 volts to 400 volts, and the units can be operated in series and/or parallel configurations for achieving higher voltages, up to 600 volts, or higher power ratings, up to 2400 watts. To increase flexibility and controllability, this series of power supplies feature multiple built-in standard interfaces such as USB, analog, and LAN. These units offer excellent load and line regulation and can be programmed for 0.1 percent accuracy. Their built-in 12-bit digital-to-analog and analog-to-digital converters allow for voltage and current measurement reporting with extreme precision.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PLS6004002.5 | 600W PROGRAMMABLE PSU | 0 - Immediate | $15,763.77 | Vis detaljer |
![]() | ![]() | PLS6002005 | 600W PROGRAMMABLE PSU | 0 - Immediate | $15,763.77 | Vis detaljer |
![]() | ![]() | PLS6005020 | 600W PROGRAMMABLE PSU | 0 - Immediate | $15,763.77 | Vis detaljer |
![]() | ![]() | PLS6003033 | 600W PROGRAMMABLE PSU | 0 - Immediate | $15,763.77 | Vis detaljer |
![]() | ![]() | PLS60010010 | 600W PROGRAMMABLE PSU | 0 - Immediate | $15,763.77 | Vis detaljer |
![]() | ![]() | PLS600 RACK KIT | RACK MOUNT KIT FOR PLS600 | 0 - Immediate | $702.35 | Vis detaljer |