Vicor PI3325 Buck Regulators | DigiKey Daily
Vicor’s PI3325 Cool-Power® ZVS buck regulators are highly integrated system-in-package regulators that output 5 V at up to 20 A for point of load applications. The PI3325 integrates the controller, power switches, and support components in a 10 x 14 mm LGA package and uses a high-performance Zero-Voltage Switching topology to provide best-in-class efficiency, with pulse skipping at light loads. The regulator only requires an output inductor and minimal passives for a complete, cost-effective design that occupies just 740 mm2 of PCB area. It operates from a 14 V to 42 V supply, and supports parallel operation with automatic current sharing for applications with higher current requirements. Vicor’s PI3325 supports fast and slow current limits, integrates a differential amplifier for remote sensing, and has adjustable soft start and tracking.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI3325-00-LGIZ | IC REG BUCK ADJ/4V 20A 110LGA | 2060 - Immediate | $310.27 | Vis detaljer |
![]() | ![]() | PI3542-00-LGIZ | IC REG BUCK ADJ/2.2V 10A 85LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3543-00-LGIZ | IC REG BUCK ADJ/2.6V 10A 85LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3545-00-LGIZ | IC REG BUCK ADJ/4V 10A 85LGA | 176 - Immediate | $219.35 | Vis detaljer |
![]() | ![]() | PI3546-00-LGIZ | IC REG BUCK ADJ/6.5V 9A 85LGA | 0 - Immediate | $193.14 | Vis detaljer |
![]() | ![]() | PI3741-00-LGIZ | IC REG BCK BST ADJ/21V 6A 108LGA | 1325 - Immediate | $284.29 | Vis detaljer |
![]() | ![]() | PI3741-01-LGIZ | IC REG BCK BST ADJ/36V 6A 108LGA | 444 - Immediate | $273.13 | Vis detaljer |
![]() | ![]() | PI3749-00-LGIZ | IC REG BUCK BOOST ADJ 10A 108LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3301-00-LGIZ | IC REG BUCK ADJ/2.3V 10A 123LGA | 4103 - Immediate | $197.52 | Vis detaljer |
![]() | ![]() | PI3301-01-LGIZ | IC REG BUCK ADJ/2.3V 15A 123LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3301-20-LGIZ | IC REG BUCK ADJ/2.3V 10A 123LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3301-21-LGIZ | IC REG BUCK ADJ/2.3V 15A 123LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3302-00-LGIZ | IC REG BUCK ADJ/3.3V 10A 123LGA | 1643 - Immediate | $190.01 | Vis detaljer |
![]() | ![]() | PI3302-03-LGIZ | IC REG BUCK ADJ/3.3V 15A 123LGA | 3720 - Immediate | $202.90 | Vis detaljer |
![]() | ![]() | PI3302-20-LGIZ | IC REG BUCK ADJ/3.3V 10A 123LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3303-00-LGIZ | IC REG BUCK ADJ/6.5V 8A 123LGA | 4334 - Immediate | $187.70 | Vis detaljer |
![]() | ![]() | PI3303-20-LGIZ | IC REG BUCK ADJ/6.5V 8A 123LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3305-00-LGIZ | IC REG BUCK ADJ/10V 8A 123LGA | 0 - Immediate | $176.43 | Vis detaljer |
![]() | ![]() | PI3305-20-LGIZ | IC REG BUCK ADJ/10V 8A 123LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3311-00-LGIZ | IC REG BUCK ADJ/1V 10A 123LGA | 0 - Immediate | See Page for Pricing | Vis detaljer |