ZVS PI33/PI34/PI35 Buck Family of Switching Regulators
Vicor’s maximum power density and flexibility parts for high-efficiency point-of-load DC-DC regulation
Vicor's PI33, PI34, and PI35xx series ZVS buck switching regulators offer board-level designers maximum power density and flexibility for high-efficiency point-of-load DC-DC regulation. The integration of a high-performance zero-voltage switching (ZVS) topology increases point-of-load performance, providing exceptional power efficiency up to 98%. The ZVS regulators are highly integrated with control circuitry, power semiconductors, and support components in a high-density system in package (SiP). The device can also be configured to operate in constant current mode.
- Wide operating range
- Simple to use; fast development time
- High efficiency
- Flexible and rich feature set
- HV to PoL buck regulator applications
- Computing, communications, industrial, and automotive equipment
- High-efficiency systems
- High-voltage battery operation
PI33xx Family
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvens - omkobling | Synkron likeretter | Driftstemperatur | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3303-00-LGIZ | IC REG BUCK ADJ/6.5V 8A 123LGA | 1,4MHz | Ja | -40°C – 125°C (TJ) | 3438 - Immediate | $182.52 | Vis detaljer |
![]() | ![]() | PI3302-00-LGIZ | IC REG BUCK ADJ/3.3V 10A 123LGA | 1MHz | Ja | -40°C – 125°C (TJ) | 0 - Immediate | $184.77 | Vis detaljer |
![]() | ![]() | PI3305-00-LGIZ | IC REG BUCK ADJ/10V 8A 123LGA | 1,5MHz | Ja | -40°C – 125°C (TJ) | 0 - Immediate | $171.56 | Vis detaljer |
![]() | ![]() | PI3301-01-LGIZ | IC REG BUCK ADJ/2.3V 15A 123LGA | 650kHz | Ja | -40°C – 125°C (TJ) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3301-00-LGIZ | IC REG BUCK ADJ/2.3V 10A 123LGA | 650kHz | Ja | -40°C – 125°C (TJ) | 7162 - Immediate | $192.06 | Vis detaljer |
![]() | PI3302-00-BGIZ | IC REG BUCK | 0 - Immediate | See Page for Pricing | Vis detaljer |
PI332x Family
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm – utgang | Synkron likeretter | Driftstemperatur | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3325-00-LGIZ | IC REG BUCK ADJ/4V 20A 110LGA | 20A | Ja | -40°C – 120°C | 2055 - Immediate | $301.71 | Vis detaljer |
![]() | ![]() | PI3323-00-BGIZ | IC REG BUCK 3.3V 22A 110BGA | 22A | Ja | -40°C – 120°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3325-00-BGIZ | IC REG BUCK 5V 20A 110BGA | 20A | Ja | -40°C – 120°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3325-00-BGMZ | IC REG BUCK 5V 20A 110BGA | 20A | Ja | -55°C – 120°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3323-00-BGMZ | IC REG BUCK 3.3V 22A 110BGA | 22A | Ja | -55°C – 120°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3325-00-BGMP | IC REG BUCK 5V 20A 110BGA | 20A | Ja | -55°C – 120°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3323-00-BGMP | IC REG BUCK 3.3V 22A 110BGA | 22A | Ja | -55°C – 120°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
PI34xx Family
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm – utgang | Frekvens - omkobling | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3424-00-LGIZ | IC REG BUCK ADJ/3.3V 15A 123LGA | 15A | 700kHz | 1116 - Immediate | $138.18 | Vis detaljer |
![]() | ![]() | PI3423-00-LGIZ | IC REG BUCK ADJ/2.3V 15A 123LGA | 15A | 700kHz | 727 - Immediate | $136.31 | Vis detaljer |
PI352x-00 Family
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm – utgang | Frekvens - omkobling | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3526-00-LGIZ | IC REG BUCK ADJ/6.5V 18A 110LGA | 18A | 700kHz | 4976 - Immediate | $271.77 | Vis detaljer |
![]() | ![]() | PI3523-00-LGIZ | IC REG BUCK ADJ/2.2V 22A 110LGA | 22A | 500kHz | 50 - Immediate | $274.20 | Vis detaljer |
![]() | ![]() | PI3525-00-LGIZ | IC REG BUCK ADJ/4V 20A 110LGA | 20A | - | 1420 - Immediate | $312.09 | Vis detaljer |
PI354x Family
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm – utgang | Frekvens - omkobling | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3545-00-LGIZ | IC REG BUCK ADJ/4V 10A 85LGA | 10A | 600kHz | 540 - Immediate | $213.30 | Vis detaljer |
![]() | ![]() | PI3546-00-BGIZ | IC REG BUCK ADJ/6.5V 9A 85BGA | 9A | 800kHz | 4 - Immediate | $166.06 | Vis detaljer |
![]() | ![]() | PI3546-00-LGIZ | IC REG BUCK ADJ/6.5V 9A 85LGA | 9A | 800kHz | 0 - Immediate | $231.38 | Vis detaljer |
![]() | ![]() | PI3542-00-LGIZ | IC REG BUCK ADJ/2.2V 10A 85LGA | 10A | 400kHz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3543-00-LGIZ | IC REG BUCK ADJ/2.6V 10A 85LGA | 10A | 400kHz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3542-00-BGIZ | IC REG BUCK ADJ/2.2V 10A 85BGA | 10A | 400kHz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3543-00-BGIZ | IC REG BUCK ADJ/2.6V 10A 85BGA | 10A | 400kHz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3545-00-BGIZ | IC REG BUCK ADJ/4V 10A 85BGA | 10A | 600kHz | 0 - Immediate | See Page for Pricing | Vis detaljer |
Associated Parts: Power Inductors
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - metning (Isat) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PA4793.501HLT | FIXED IND 500NH 40A 1.15 MOHM | 60A | 0 - Immediate | $22.64 | Vis detaljer |
![]() | ![]() | PA4792.231HLT | FIXED IND 230NH 46A 0.47 MOHM | 100A | 0 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | PA5121.231HLT | FIXED IND 230NH 13A 0.65 MOHM | 23A | 2603 - Immediate | $11.69 | Vis detaljer |
![]() | ![]() | PA5119.901NLT | FIXED IND 900NH 14A 4.6 MOHM SMD | 28A | 1683 - Immediate | $27.69 | Vis detaljer |
![]() | ![]() | PA5120.481NLT | FIXED IND 480NH 32A 1.7 MOHM SMD | 55A | 1877 - Immediate | $22.45 | Vis detaljer |
![]() | ![]() | PA5121.201HLT | FIXED IND 200NH 13A 0.65 MOHM | 25A | 1582 - Immediate | $13.10 | Vis detaljer |
![]() | ![]() | PA5119.152NLT | FIXED IND 1.5UH 12A 6 MOHM SMD | 21A | 1234 - Immediate | $21.42 | Vis detaljer |
![]() | ![]() | PA5119.421NLT | FIXED IND 420NH 16A 3.15 MOHM | 42A | 0 - Immediate | $19.93 | Vis detaljer |