DCM4623 Family Isolated Regulated DC Converters | Datasheet Preview
This series of DC-to-DC converters operate from an unregulated, wide-range input—from 160 to 420 volts-DC, to generate an isolated output ranging from 3.3 to 48 volts-DC. Due to its high-frequency zero-voltage-switching topology, this converter consistently delivers high-efficiency—up to 93.6% peak efficiency, across the entire input voltage range. This series of DCM4623 converters, along with downstream DC-to-DC converters, allow for efficient power distribution, thereby providing superior power system performance to the point-of-load. Other features include a power rating up to 600 watts and a power density up to 1,239 watts-per-cubic-inch. Applications include process control, heavy equipment, defense and aerospace, and more.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDCM270P050M250A40 | DC DC CONVERTER 5V 250W | 0 - Immediate | $6,127.44 | Vis detaljer |
![]() | ![]() | DCM4623TD2K53E0M00 | DC DC CONVERTER 48V 500W | 125 - Immediate | $7,636.54 | Vis detaljer |
![]() | ![]() | DCM4623TD2K53E0T00 | DC DC CONVERTER 48V 500W | 0 - Immediate | $3,851.67 | Vis detaljer |
![]() | ![]() | DCM4623TD2K31E0T00 | DC DC CONVERTER 28V 500W | 55 - Immediate | $3,848.86 | Vis detaljer |
![]() | ![]() | DCM4623TD2K26E0T00 | DC DC CONVERTER 24V 500W | 104 - Immediate | $3,817.06 | Vis detaljer |
![]() | ![]() | DCM4623TD2K17E0T00 | DC DC CONVERTER 15V 500W | 0 - Immediate | $3,861.87 | Vis detaljer |
![]() | ![]() | DCM4623TD2K13E0T00 | DC DC CONVERTER 12V 500W | 22 - Immediate | $3,877.49 | Vis detaljer |
![]() | ![]() | DCM4623TD2K06B5T00 | DC DC CONVERTER 5V 250W | 110 - Immediate | $3,003.71 | Vis detaljer |
![]() | ![]() | DCM4623TD2K04A5T00 | DC DC CONVERTER 3.3V 150W | 0 - Immediate | $2,652.70 | Vis detaljer |
![]() | ![]() | DCM4623TD2N13C8M00 | DC DC CONVERTER 12V 375W | 0 - Immediate | $6,762.86 | Vis detaljer |
![]() | ![]() | DCM4623TD2N13C8T00 | DC DC CONVERTER 12V 375W | 0 - Immediate | $3,307.47 | Vis detaljer |
![]() | ![]() | DCM4623TD2N26C8T00 | DC DC CONVERTER 24V 375W | 109 - Immediate | $3,593.65 | Vis detaljer |
![]() | ![]() | DCM4623TD2N31C8T00 | DC DC CONVERTER 28V 375W | 0 - Immediate | $3,221.68 | Vis detaljer |
![]() | ![]() | DCM4623TC8G16F0T00 | DC DC CONVERTER 13.8V 600.3W | 0 - Immediate | $3,742.36 | Vis detaljer |
![]() | ![]() | DCM4623TD2H15E0T00 | DC DC CONVERTER 13.8V 500.9W | 53 - Immediate | $3,254.43 | Vis detaljer |
![]() | ![]() | DCM4623TD2J13D0T00 | DC DC CONVERTER 12V 400.8W | 112 - Immediate | $2,997.34 | Vis detaljer |
![]() | ![]() | DCM4623TD2H26F0T00 | DC DC CONVERTER 24V 600W | 35 - Immediate | $5,397.91 | Vis detaljer |
![]() | ![]() | DCM4623TD2H31E0T00 | DC DC CONVERTER 28V 500.1W | 0 - Immediate | $3,169.20 | Vis detaljer |
![]() | ![]() | DCM4623TD2H53E0T00 | DC DC CONVERTER 48V 504W | 0 - Immediate | $3,179.59 | Vis detaljer |
![]() | ![]() | DCM4623TC8G16F0M00 | DC DC CONVERTER 13.8V 600.3W | 1 - Immediate | $7,921.97 | Vis detaljer |