DCM4623 Family Isolated Regulated DC Converters
Vicor’s DC converter consistently delivers high-efficiency across the input line range
Vicor's DCM™ isolated, regulated DC/DC converter, operating from an unregulated, wide-range input to generate an isolated 3.3 V to 48 VDC range output. With its high-frequency zero-voltage-switching (ZVS) topology, the DCM converter consistently delivers high-efficiency across the input line range. Modular DCM converters and downstream DC/DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.
- Up to 600 W
- Up to 93.6% peak efficiency
- Up to 1239 W/in³ power density
- Wide input range: 160 V to 420 V
- Industrial
- Process control
- Heavy equipment
- Defense/aerospace
DCM4623 Evaluation Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM4623ED2H26F0T00 | EVAL BOARD DCM4623XD2H26E0YZZ | 1 - Immediate | $12,851.47 | Vis detaljer |
![]() | ![]() | DCM4623ED2K31E0M00 | EVAL BOARD DCM4623XD2K31E0YZZ | 0 - Immediate | $12,537.79 | Vis detaljer |
![]() | ![]() | DCM4623EC8G16F0T00 | EVAL BOARD DCM4623XC8G16F0YZZ | 0 - Immediate | $12,999.10 | Vis detaljer |
![]() | ![]() | DCM4623ED2K31E0M70 | EVAL BOARD DCM4623XD2K31E0YZZ | 0 - Immediate | $13,091.25 | Vis detaljer |
![]() | ![]() | DCM4623ED2K53E0M00 | EVAL BOARD DCM4623XD2K53E0YZZ | 0 - Immediate | $14,615.97 | Vis detaljer |
![]() | ![]() | DCM4623ED2H31E0T70 | EVAL BOARD DCM4623XD2H31E0YZZ | 2 - Immediate | $12,850.91 | Vis detaljer |
![]() | ![]() | DCM4623ED2N31C8T00 | EVAL BOARD DCM4623XD2N31C8YZZ | 1 - Immediate | $12,330.47 | Vis detaljer |