CUI's High Density Medical VMS Series | DigiKey Daily
CUI’s VMS series high density medical power supplies from 180 W to 550 W are designed for 2 x MOPP applications and are ideal for medical diagnostic equipment, medical monitoring devices, and dental applications. They offer IEC 60601-1 4th edition compliance, power density up to 30 W/in3, and have a 2” x 4” or 3” x 5” footprint. This is coupled with efficiency up to 94% and no load power consumption less than 0.5 W to help meet energy efficiency requirements. The supplies are offered with output voltage options from 12 VDC to 58 VDC and have a separate 12 V, 0.5 A fan output for convection cooling.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VMS-180-12 | AC/DC CONVERTER 12V 120W | 0 - Immediate | $1,683.45 | Vis detaljer |
![]() | ![]() | VMS-180-24 | AC/DC CONVERTER 24V 120W | 60 - Immediate | $1,683.45 | Vis detaljer |
![]() | ![]() | VMS-180-48 | AC/DC CONVERTER 48V 120W | 0 - Immediate | $1,466.08 | Vis detaljer |
![]() | ![]() | VMS-180-12-1 | AC/DC CONVERTER 12V 120W | 0 - Immediate | $1,466.08 | Vis detaljer |
![]() | ![]() | VMS-180-15-1 | AC/DC CONVERTER 15V 120W | 0 - Immediate | $1,466.08 | Vis detaljer |
![]() | ![]() | VMS-180-15 | AC/DC CONVERTER 15V 120W | 0 - Immediate | $1,466.08 | Vis detaljer |
![]() | ![]() | VMS-180-24-1 | AC/DC CONVERTER 24V 120W | 0 - Immediate | $1,466.08 | Vis detaljer |
![]() | ![]() | VMS-180-30-1 | AC/DC CONVERTER 30V 120W | 0 - Immediate | $1,466.08 | Vis detaljer |
![]() | ![]() | VMS-180-30 | AC/DC CONVERTER 30V 120W | 0 - Immediate | $1,466.08 | Vis detaljer |
![]() | ![]() | VMS-180-48-1 | AC/DC CONVERTER 48V 120W | 0 - Immediate | $1,466.08 | Vis detaljer |
![]() | ![]() | VMS-180-58-1 | AC/DC CONVERTER 58V 120W | 0 - Immediate | $1,466.08 | Vis detaljer |
![]() | ![]() | VMS-180-58 | AC/DC CONVERTER 58V 120W | 0 - Immediate | $1,466.08 | Vis detaljer |
![]() | ![]() | VMS-225-12 | AC/DC CONVERTER 12V 120W | 219 - Immediate | $1,774.75 | Vis detaljer |
![]() | ![]() | VMS-225-24 | AC/DC CONVERTER 24V 120W | 302 - Immediate | $1,774.75 | Vis detaljer |
![]() | ![]() | VMS-225-48 | AC/DC CONVERTER 48V 120W | 0 - Immediate | $1,559.09 | Vis detaljer |
![]() | ![]() | VMS-225-12-1 | AC/DC CONVERTER 12V 120W | 0 - Immediate | $1,559.09 | Vis detaljer |
![]() | ![]() | VMS-225-15-1 | AC/DC CONVERTER 15V 120W | 0 - Immediate | $1,559.09 | Vis detaljer |
![]() | ![]() | VMS-225-15 | AC/DC CONVERTER 15V 120W | 0 - Immediate | $1,559.09 | Vis detaljer |
![]() | ![]() | VMS-225-24-1 | AC/DC CONVERTER 24V 120W | 0 - Immediate | $1,559.09 | Vis detaljer |
![]() | ![]() | VMS-225-30-1 | AC/DC CONVERTER 30V 120W | 0 - Immediate | $1,559.09 | Vis detaljer |