Knowles MLPS Series Aluminum Electrolytic Capacitors PIO | DigiKey
The MLPS Flatpack series, featuring low-profile aluminum electrolytic capacitors, is designed for robust applications in both commercial and military-grade power supplies. These capacitors are notable for their high capacitance density and flat configuration, with voltage ratings up to 450 Vdc and a broad operating temperature range from -55 °C to 105 °C. They are life-tested for 10,000 hours at 105 °C, showcasing high reliability and vibration resistance up to 20g. Additionally, the series offers options for high-reliability burn-in and a welded seal that resists "dry-out," common in conventional electrolytics, ensuring superior performance and durability under demanding conditions.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLPS301M450EB0C | CAP ALUM 300UF 20% 450V RADIAL | 30 - Immediate | $2,055.10 | Vis detaljer |
![]() | ![]() | MLPS502M040EK0C | CAP ALUM 5000UF 20% 40V RADIAL | 18 - Immediate | $1,447.26 | Vis detaljer |
![]() | ![]() | MLPS341M250EK0C | CAP ALUM 340UF 20% 250V RADIAL | 5 - Immediate | $1,447.26 | Vis detaljer |
![]() | ![]() | MLPS372M050EK0C | CAP ALUM 3700UF 20% 50V RADIAL | 5 - Immediate | $1,447.26 | Vis detaljer |
![]() | ![]() | MLPS682M063EB0C | CAP ALUM 6800UF 20% 63V RADIAL | 0 - Immediate | $1,764.45 | Vis detaljer |
![]() | ![]() | MLPS861M250EB0C | CAP ALUM 860UF 20% 250V RADIAL | 0 - Immediate | $1,764.45 | Vis detaljer |
![]() | ![]() | MLPS341M420EB0C | CAP ALUM 340UF 20% 420V RADIAL | 5 - Immediate | $2,055.10 | Vis detaljer |
![]() | ![]() | MLPS361M400EB0C | CAP ALUM 360UF 20% 400V RADIAL | 0 - Immediate | $2,055.10 | Vis detaljer |
![]() | ![]() | MLPS661M300EB0C | CAP ALUM 660UF 20% 300V RADIAL | 10 - Immediate | $2,055.10 | Vis detaljer |
![]() | ![]() | MLPS112M100EK0C | CAP ALUM 1100UF 20% 100V RADIAL | 11 - Immediate | $1,447.26 | Vis detaljer |