MLPS Series Aluminum Electrolytic Capacitors
Cornell Dubilier Knowles MLPS series +105°C Flatpack™, ultra-long life, and low-profile aluminum electrolytic capacitors
Cornell Dubilier Knowles MLPS Flatpack aluminum electrolytic capacitors offer high capacitance density in a low-profile package at +105°C. Their laser-welded seals and rugged construction provide the extraordinarily long life and reliability needed for ruggedized, commercial, and military-grade power supplies. The MLPS Flatpacks have been fully tested to 10,000 hours at rated voltage and ripple current at +105°C.
- Military-grade flat electrolytics, now optimized for +105°C applications
- Life tested to 10,000 hours @ +105°C, Rated VDC
- High vibration resistance up to 20 g (HV option)
- High reliability burn-in available (48 hrs @ VR, +105°C)
- Welded seal resists (dry-out) typical of conventional electrolytics
- Excellent capacitance retention at -55°C
- Temperature range: -55°C to +105°C
- Nonoperating temperature range: -65°C to +105°C
- Rated voltage range: 7.5 VDC to 450 VDC
- Capacitance range: 120 µF to 51,000 µF
- Capacitance tolerance: ±20%
- Leakage current 5 minutes after rated voltage is achieved ≤0.002*C*V (µA)
Applications
- Voltage holdup or filtering in military SEM-E modules, telecom circuit packs, and computer cards
MLPS Series Aluminum Electrolytic Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLPS112M100EK0C | CAP ALUM 1100UF 20% 100V RADIAL | 11 - Immediate | $1,447.26 | Vis detaljer |
![]() | ![]() | MLPS682M063EB0C | CAP ALUM 6800UF 20% 63V RADIAL | 0 - Immediate | $1,764.45 | Vis detaljer |
![]() | ![]() | MLPS502M040EK0C | CAP ALUM 5000UF 20% 40V RADIAL | 18 - Immediate | $1,447.26 | Vis detaljer |
![]() | ![]() | MLPS341M250EK0C | CAP ALUM 340UF 20% 250V RADIAL | 5 - Immediate | $1,447.26 | Vis detaljer |
![]() | ![]() | MLPS661M300EB0C | CAP ALUM 660UF 20% 300V RADIAL | 10 - Immediate | $2,055.10 | Vis detaljer |
![]() | ![]() | MLPS372M050EK0C | CAP ALUM 3700UF 20% 50V RADIAL | 5 - Immediate | $1,447.26 | Vis detaljer |
![]() | ![]() | MLPS341M420EB0C | CAP ALUM 340UF 20% 420V RADIAL | 5 - Immediate | $2,055.10 | Vis detaljer |
![]() | ![]() | MLPS861M250EB0C | CAP ALUM 860UF 20% 250V RADIAL | 0 - Immediate | $1,764.45 | Vis detaljer |
![]() | ![]() | MLPS301M450EB0C | CAP ALUM 300UF 20% 450V RADIAL | 30 - Immediate | $2,055.10 | Vis detaljer |
![]() | ![]() | MLPS361M400EB0C | CAP ALUM 360UF 20% 400V RADIAL | 0 - Immediate | $2,055.10 | Vis detaljer |
![]() | ![]() | MLPS942M050EB0C | CAP ALUM 9400UF 20% 50V RADIAL | 0 - Immediate | $1,392.42 | Vis detaljer |
![]() | ![]() | MLPS232M100EH0C | CAP ALUM 2300UF 20% 100V RADIAL | 0 - Immediate | $1,297.74 | Vis detaljer |
![]() | ![]() | MLPS293M7R5EA0C | CAP ALUM 29000UF 20% 7.5V RADIAL | 0 - Immediate | $1,207.53 | Vis detaljer |
![]() | ![]() | MLPS542M050EA0C | CAP ALUM 5400UF 20% 50V RADIAL | 0 - Immediate | $1,207.53 | Vis detaljer |
![]() | ![]() | MLPS691M200EA0C | CAP ALUM 690UF 20% 200V RADIAL | 0 - Immediate | $1,207.53 | Vis detaljer |
![]() | ![]() | MLPS173M020EA0C | CAP ALUM 17000UF 20% 20V RADIAL | 0 - Immediate | $1,207.53 | Vis detaljer |
![]() | ![]() | MLPS282M063EK0C | CAP ALUM 2800UF 20% 63V RADIAL | 0 - Immediate | $1,122.42 | Vis detaljer |
![]() | ![]() | MLPS381M300EA0C | CAP ALUM 380UF 20% 300V RADIAL | 0 - Immediate | $1,428.25 | Vis detaljer |
![]() | ![]() | MLPS871M200EH0C | CAP ALUM 870UF 20% 200V RADIAL | 0 - Immediate | $1,297.74 | Vis detaljer |
![]() | ![]() | MLPS261M300EK0C | CAP ALUM 260UF 20% 300V RADIAL | 0 - Immediate | $1,320.77 | Vis detaljer |