Bourns Model 2017 Surge Arrestor Product Overview | DigiKey Daily
Bourns' Model 2017 gas discharge tube (GDT) surge arrestors with Flat technology provide the same performance as previous models in a much smaller package. The 2017 surge arrestors are rated p to 420 volts and 10,000 amps. Due to their small size, they are ideal for telecom and high density circuit board assembly applications with space restrictions. Bourns' Model 2017 surge arrestors are available at DigiKey: http://www.digikey.com/en/product-highlight/b/bourns/flat-gas-discharge-tube-surge-arrestor.
Bourns Model 2017 Surge Arrestor Product Overview DigiKey Daily
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2017-09-SMH-RPLF | GDT 90V 10KA 2 POLE SMD HORIZ | 3036 - Immediate | $28.25 | Vis detaljer |
![]() | ![]() | 2017-15-SMH-RPLF | GDT 150V 10KA 2 POLE SMD HORIZ | 5421 - Immediate | $28.25 | Vis detaljer |
![]() | ![]() | 2017-23-SMH-RPLF | GDT 230V 10KA 2 POLE SMD HORIZ | 2000 - Immediate | $28.25 | Vis detaljer |
![]() | ![]() | 2017-35-SMC-RPLF | GDT 350V 10KA 2 POLE SMD VERT | 0 - Immediate | $31.81 | Vis detaljer |
![]() | ![]() | 2017-35-SMH-RPLF | GDT 350V 10KA 2 POLE SMD HORIZ | 0 - Immediate | $25.45 | Vis detaljer |
![]() | ![]() | 2017-42-SMC-RPLF | GDT 420V 10KA 2 POLE SMD VERT | 0 - Immediate | $29.19 | Vis detaljer |
![]() | ![]() | 2017-42-SMH-RPLF | GDT 420V 10KA 2 POLE SMD HORIZ | 0 - Immediate | $28.25 | Vis detaljer |