Model 2017 Gas Discharge Tube Surge Arrestors with FLAT® Technology
Bourns' model 2017 series gas discharge tube surge arrestors with FLAT technology provide a volume and space-saving solution for high-density and space-restricted PCB applications
Bourns offers their model 2017 series, 2-electrode, gas-discharge tube (GDT) surge arrestor with FLAT technology in an innovative flat-package design. Their model 2017 series provides a volume and space-saving solution for high-density and space-restricted PCB applications. The 2017 series is offered in a lead-free version for cartridge or clamp-fit applications. Surface-mount versions are available in vertical and horizontal mounting configurations.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
Model 2017 Gas Discharge Tube Arrestors
| Bilde | Manufacturer Part Number | Beskrivelse | Toleranse | Tilgjengelig antall | Pris | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2017-09-SMH-RPLF | GDT 90V 10KA 2 POLE SMD HORIZ | ±20% | 3036 - Immediate | $28.25 | Vis detaljer | |
![]() | ![]() | 2017-15-SMH-RPLF | GDT 150V 10KA 2 POLE SMD HORIZ | ±20% | 5421 - Immediate | $28.25 | Vis detaljer | |
![]() | ![]() | 2017-23-SMH-RPLF | GDT 230V 10KA 2 POLE SMD HORIZ | ±20% | 2000 - Immediate | $28.25 | Vis detaljer | |
![]() | ![]() | 2017-35-SMH-RPLF | GDT 350V 10KA 2 POLE SMD HORIZ | ±20% | 0 - Immediate | $25.45 | Vis detaljer | |
![]() | ![]() | 2017-42-SMH-RPLF | GDT 420V 10KA 2 POLE SMD HORIZ | ±20% | 0 - Immediate | $28.25 | Vis detaljer | |
![]() | ![]() | 2017-35-SMC-RPLF | GDT 350V 10KA 2 POLE SMD VERT | ±20% | 0 - Immediate | $31.81 | Vis detaljer | |
![]() | ![]() | 2017-42-SMC-RPLF | GDT 420V 10KA 2 POLE SMD VERT | ±20% | 0 - Immediate | $29.19 | Vis detaljer |