The Power Elements with 90° degree offset are also available with a full pin-plate in the same thread sizes as the previously shown types with two row pin-plate. The available pin configurations are nine, up to thirty six, individual pins.
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
The Power Elements with 90° degree offset are also available with a full pin-plate in the same thread sizes as the previously shown types with two row pin-plate. The available pin configurations are nine, up to thirty six, individual pins.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen