EPU-4562 Blackbird Single Board Computer
VersaLogic Corporation
The Blackbird is ideal for embedded applications needing a moderate size embedded computer module designed for lower power, reliability, and a very long production life. In addition it comes equipped with multi-core processing options, on-board security protection, numerous high-speed interconnects, as well as general purpose I/O, flexible expansion and storage options. A wide-range on-board power supply accepts 8 to 30 VDC input to accommodate both fixed and mobile 12 and 24 V systems. The Blackbird, like all VersaLogic products, is designed for a minimum production life of five years. Many of VersaLogic’s products are available for 10 or more years. There are structured programs available that can extend the product life to 15 or even 30 years. VersaLogic developed the Blackbird relying on over 40 years of experience supplying embedded computer boards to industrial, medical, and defense customers.
Related Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPU-4562-EBP-16 | SBC 2.7GHZ 4 CORE 16GB/16GB RAM | 8 - Immediate | $28,237.05 | Vis detaljer |
![]() | ![]() | VL-EPU-4562-SBP-16 | SBC 2.7GHZ 4 CORE 16GB/16GB RAM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VL-EPU-4562-ECP-32 | SBC 2.8GHZ 4 CORE 32GB/32GB RAM | 14 - Immediate | $46,083.82 | Vis detaljer |
![]() | ![]() | VL-EPU-4562-SCP-32 | SBC 2.8GHZ 4 CORE 32GB/32GB RAM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VL-EPU-4562-ECP-16 | SBC 2.8GHZ 4 CORE 16GB/16GB RAM | 4 - Immediate | $32,710.72 | Vis detaljer |
![]() | ![]() | VL-EPU-4562-SCP-16 | SBC 2.8GHZ 4 CORE 16GB/16GB RAM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VL-CKR-BLACKBIRD | CABLE KIT BLACKBIRD EPU-4562 | 23 - Immediate | $3,598.18 | Vis detaljer |