Blackbird Single Board Computers
VersaLogic's Blackbird compact and rugged x86 embedded computer with DDR4 RAM
VersaLogic's Blackbird single board computers (SBCs) come with the latest Intel® processors for big capabilities but in a small 95 mm x 125 mm x 37 mm package. With both quad and dual cores available, these SBCs can support up to 32 GB of DDR4 RAM memory. These ruggedized SBCs were designed to comply with MIL-STD-202G shock and vibration requirements. Each board has 8 analog inputs and 4 analog outputs supported by two GbE, USB 3.0 port, four USB 2.0 ports, SATA, and dual Mini PCIe Sockets.
- 6th Generation Intel® Core™ "Skylake" processor
- i7-6822EQ, i5-6442EQ (quad core)
- i7-6600U, i5-6300U, i3-6100U (dual core)
- On-board power management
- 8 VDC to 30 VDC input
- Over- and reverse-voltage protection
- RF noise filtering
- Transient voltage protection
- Trusted platform module (TPM) security chip
- Shock and vibration per MIL-STD-202G
- Up to 32 GB DDR4 RAM
- Dual gigabit Ethernet
- Dual mini DisplayPort and LVDS video outputs
- Three Mini PCIe sockets
- Dual USB 3.0 port, four USB 2.0 ports
- Serial I/O ports, SATA, digital I/O
- 8 channels of analog inputs
- 4 channels of analog outputs
- HD audio
- Operating temperature range: -40°C to +85°C
- Compact (95 mm x 125 mm x 37 mm)
Blackbird SBC
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPU-4562-EBP-16 | SBC 2.7GHZ 4 CORE 16GB/16GB RAM | 8 - Immediate | $28,237.05 | Vis detaljer |
![]() | ![]() | VL-EPU-4562-ECP-16 | SBC 2.8GHZ 4 CORE 16GB/16GB RAM | 4 - Immediate | $32,710.72 | Vis detaljer |
![]() | ![]() | VL-EPU-4562-ECP-32 | SBC 2.8GHZ 4 CORE 32GB/32GB RAM | 14 - Immediate | $46,083.82 | Vis detaljer |
![]() | ![]() | VL-EPU-4562-SBP-16 | SBC 2.7GHZ 4 CORE 16GB/16GB RAM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VL-EPU-4562-SCP-16 | SBC 2.8GHZ 4 CORE 16GB/16GB RAM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VL-EPU-4562-SCP-32 | SBC 2.8GHZ 4 CORE 32GB/32GB RAM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VL-CKR-BLACKBIRD | CABLE KIT BLACKBIRD EPU-4562 | 23 - Immediate | $3,598.18 | Vis detaljer |
![]() | ![]() | VL-HDW-417 | EMBEDDED PROCESSING UNIT | 45 - Immediate | $192.42 | Vis detaljer |
![]() | ![]() | VL-HDW-418 | EMBEDDED PROCESSING UNIT | 4 - Immediate | $192.42 | Vis detaljer |