Shown here are the typical properties of FAM2. FAM2 is suitable for use in the frequency range 0.1 to 18 GHz. It is available in a thickness range of 0.25 to 0.75 mm.
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
Shown here are the typical properties of FAM2. FAM2 is suitable for use in the frequency range 0.1 to 18 GHz. It is available in a thickness range of 0.25 to 0.75 mm.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen