The STM32F107 embeds an Ethernet MAC peripheral, while the STM32F105 does not. Both devices have up to 64 KB of SRAM, include one USB Full Speed OTG controller, two CAN interfaces, and 2 audio class I2S interfaces.
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
The STM32F107 embeds an Ethernet MAC peripheral, while the STM32F105 does not. Both devices have up to 64 KB of SRAM, include one USB Full Speed OTG controller, two CAN interfaces, and 2 audio class I2S interfaces.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen