For applications like HVAC requiring heavy-duty motor loads, the MGN relay is designed with environmental protection and Class F insulation for operation in high-temperature environments. It is UL certified for 1.5 HP at 120 VAC.
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
For applications like HVAC requiring heavy-duty motor loads, the MGN relay is designed with environmental protection and Class F insulation for operation in high-temperature environments. It is UL certified for 1.5 HP at 120 VAC.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen