The GR series feature is long life – up to 10,000 hours at a max temp of 105°C. It also features a higher quality foil and a heat resistant electrolyte. This is a great capacitor for power supplies in the harshest of environments.
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
The GR series feature is long life – up to 10,000 hours at a max temp of 105°C. It also features a higher quality foil and a heat resistant electrolyte. This is a great capacitor for power supplies in the harshest of environments.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen