The LT3045 is offered in a thermally enhanced 10-lead 3mm x 3mm DFN and 12-lead MSOP packages in both E and I grades, specified from -40°C to +125°C. The DFN package is pin compatible with the 200mA LT3042, providing an upward migration path.
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
The LT3045 is offered in a thermally enhanced 10-lead 3mm x 3mm DFN and 12-lead MSOP packages in both E and I grades, specified from -40°C to +125°C. The DFN package is pin compatible with the 200mA LT3042, providing an upward migration path.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen