The overall accuracy of the Minisens at room temperature is 5-8% and 6-8% over the full operating temperature range. It is also possible to do an on-board calibration of the Minisens which increases the accuracy to better than 4%.
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
The overall accuracy of the Minisens at room temperature is 5-8% and 6-8% over the full operating temperature range. It is also possible to do an on-board calibration of the Minisens which increases the accuracy to better than 4%.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen