Aluminum Electrolytic Axial Leads and Radial Crown Capacitors
KEMET
KEMET's Axial leads and Radial Crown Aluminum Electrolytic Capacitors are designed specifically for demanding applications requiring very long life, high vibration resistance and high ripple current.
Related Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | ESR (Equivalent Series Resistance) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PEG124KB2680QL1 | CAP ALUM 68UF 40V AXIAL TH | 40 V | 1.4Ohm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG124KC322AQL1 | CAP ALUM 220UF 40V AXIAL TH | 40 V | 440mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG124MA2220QL1 | CAP ALUM 22UF 63V AXIAL TH | 63 V | 3.4Ohm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG124MB247VQL1 | CAP ALUM 47UF 63V AXIAL TH | 63 V | 1.6Ohm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG124RL3150QL1 | CAP ALUM 150UF 200V AXIAL TH | 200 V | 690mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG124YJ2330QL1 | CAP ALUM 33UF 450V AXIAL TH | 450 V | 1.6Ohm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG130HH4360QL1 | CAP ALUM 3600UF 25V AXIAL TH | 25 V | 47mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG130HJ4480QL1 | CAP ALUM 4800UF 25V AXIAL TH | 25 V | 36mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG130HL4630QL1 | CAP ALUM 6300UF 25V AXIAL TH | 25 V | 30mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG130KH4200QL1 | CAP ALUM 2000UF 40V AXIAL TH | 40 V | 59mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG130KJ4300QL1 | CAP ALUM 3000UF 40V AXIAL TH | 40 V | 42mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG130KL4390QL1 | CAP ALUM 3900UF 40V AXIAL TH | 40 V | 33mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG130MH3900QL1 | CAP ALUM 900UF 63V AXIAL TH | 63 V | 94mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG130MJ4140QL1 | CAP ALUM 1400UF 63V AXIAL TH | 63 V | 64mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG130ML4180QL1 | CAP ALUM 1800UF 63V AXIAL TH | 63 V | 51mOhm ved 100Hz | 122 - Immediate | $72.44 | Vis detaljer |
![]() | ![]() | PEG226HJ4330QE1 | CAP ALUM 3300UF 25V AXIAL TH | 25 V | 34mOhm ved 100Hz | 875 - Immediate | $101.60 | Vis detaljer |
![]() | ![]() | PEG226KF3800QE1 | CAP ALUM 800UF 40V AXIAL TH | 40 V | 100mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG226KG4120QE1 | CAP ALUM 1200UF 40V AXIAL TH | 40 V | 69mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG226KJ4220QE1 | CAP ALUM 2200UF 40V AXIAL TH | 40 V | 41mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PEG226KL4270QE1 | CAP ALUM 2700UF 40V AXIAL TH | 40 V | 32mOhm ved 100Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |