Heavy Industrial Electrolytic Capacitors
KEMET's heavy industrial capacitors have a long lifetime and can withstand harsh environments
KEMET offers a full range of heavy industrial aluminum electrolytic capacitors in various termination options including screw terminals, snap-ins, automotive snap-ins, press-fits, solid polymers, and hybrid polymers. All termination types come in numerous sizes. These capacitors are designed for heavy industrial applications that typically require a long life and resistance to harsh environments. The high reliability significantly reduces the chance of problems in the field where accessibility can be difficult and repairs can be costly.
- Long life expectancy up to 38,000 rated hours (rated temperature, VR, IR applied)
- High transient voltage
- Excellent surge voltage capability
- High ripple current
- Up to +125°C ambient temperature
- Up to 30 g vibration capability
- PET sleeve recognized to UL QMTR2, UL No. E358957
- Press-Fit option, no solder
- Full range of configurations
- Converters
- Inverters
- Bulk caps
- Power distribution (power factor correction)
- UPS
- SMPS
- Motor drives
- Motor control
- Advanced energy storage
- Traction
- Automation
- Welding
Aluminum Electrolytic Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEH200YU433CMB2 | CAP ALUM 3300UF 20% 450V SCREW | 105 - Immediate | $1,436.88 | Vis detaljer |
![]() | ![]() | PEH200MO5470MB2 | CAP ALUM 47000UF 20% 63V SCREW | 0 - Immediate | $844.78 | Vis detaljer |
![]() | ![]() | PEH200PJ5100MB2 | CAP ALUM 10000UF 20% 100V SCREW | 0 - Immediate | $599.86 | Vis detaljer |
![]() | ![]() | PEH200PO5220MB2 | CAP ALUM 22000UF 20% 100V SCREW | 0 - Immediate | $712.07 | Vis detaljer |
![]() | ![]() | PEH205GA5180QU0 | CAP ALUM 18000UF 16V SCREW CHAS | 65 - Immediate | $175.79 | Vis detaljer |
![]() | ![]() | PEH205HA5100QU0 | CAP ALUM 10000UF 25V SCREW CHAS | 26 - Immediate | $175.79 | Vis detaljer |
![]() | ![]() | PEH205KA4470QU0 | CAP ALUM 4700UF 40V SCREW CHAS M | 0 - Immediate | $185.14 | Vis detaljer |
![]() | ![]() | ALS70A393DB025 | CAP ALUM 39000UF 20% 25V SCREW | 0 - Immediate | $167.37 | Vis detaljer |
![]() | ![]() | ALS70A623DE025 | CAP ALUM 62000UF 20% 25V SCREW | 20 - Immediate | $189.26 | Vis detaljer |
![]() | ![]() | ALS70A823DF025 | CAP ALUM 82000UF 20% 25V SCREW | 98 - Immediate | $209.28 | Vis detaljer |
Aluminum Polymer Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A758BG106M1EDAE070 | CAP ALUM POLY 10UF 20% 25V TH | 10613 - Immediate | $5.15 | Vis detaljer |
![]() | ![]() | A765EB157M1ALAE022 | CAP ALUM POLY 150UF 20% 10V SMD | 4745 - Immediate | $5.99 | Vis detaljer |
![]() | ![]() | A765EB476M1ELAE040 | CAP ALUM POLY 47UF 20% 25V SMD | 1708 - Immediate | $8.23 | Vis detaljer |
![]() | ![]() | A750BG227M0JAAE020 | CAP ALUM POLY 220UF 20% 6.3V TH | 335 - Immediate | $4.30 | Vis detaljer |
![]() | ![]() | A750EK476M1EAAE040 | CAP ALUM POLY 47UF 20% 25V TH | 10093 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | A750EK227M1CAAE016 | CAP ALUM POLY 220UF 20% 16V TH | 686 - Immediate | $5.43 | Vis detaljer |
![]() | ![]() | EA750EK227M1AAA | CAP ALUM POLY 220UF 20% 10V TH | 2877 - Immediate | $4.77 | Vis detaljer |
![]() | ![]() | A750KK107M1EAAE040 | CAP ALUM POLY 100UF 20% 25V TH | 16613 - Immediate | $5.80 | Vis detaljer |
![]() | ![]() | A750MS108M1AAAE013 | CAP ALUM POLY 1000UF 20% 10V TH | 912 - Immediate | $8.33 | Vis detaljer |
![]() | ![]() | A750KS227M1EAAE015 | CAP ALUM POLY 220UF 20% 25V TH | 0 - Immediate | $7.48 | Vis detaljer |