The SHD disconnectable wire-to-board crimp style connector series is available in 20, 30, 40, and 50 circuit versions and are rated at 50 volts AC/DC with an operating temperature range of -25 to +85 degrees centigrade.
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
The SHD disconnectable wire-to-board crimp style connector series is available in 20, 30, 40, and 50 circuit versions and are rated at 50 volts AC/DC with an operating temperature range of -25 to +85 degrees centigrade.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen