The HF “52” handle is sealed per IP67 and provides two momentary pushbutton functions in addition to the three proportional axis. The two momentary pushbuttons are protected under an elastomer boot.
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
The HF “52” handle is sealed per IP67 and provides two momentary pushbutton functions in addition to the three proportional axis. The two momentary pushbuttons are protected under an elastomer boot.
Takk skal du ha!
Hold øye med innboksen din for nyheter og oppdateringer fra DigiKey!
Angi en e-postadresse
Godta i avmerkingsboksen