Phase Change - Pressure Increase maxiGRIP™
Advanced Thermal Solutions Inc
The need to consider interfacial resistance is very important. This tutorial will discuss the thermal interface material (TIMs) performance and usage.
maxiGrip,maxiFlow
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-51210K-C1-R0 | HEAT SINK 21MM X 21MM X 14.5MM | 978 - Immediate | $164.84 | Vis detaljer |
![]() | ![]() | ATS-51170R-C1-R0 | HEAT SINK 17MM X 17MM X 19.5MM | 2559 - Immediate | $173.07 | Vis detaljer |
![]() | ![]() | ATS-50230P-C1-R0 | HEAT SINK 23MM X 23MM X 17.5MM | 197 - Immediate | $173.73 | Vis detaljer |
![]() | ![]() | ATS-50350P-C1-R0 | HEAT SINK 35MM X 35MM X 17.5MM | 357 - Immediate | $185.33 | Vis detaljer |
![]() | ![]() | ATS-51270R-C1-R0 | HEAT SINK 27MM X 27MM X 19.5MM | 225 - Immediate | $186.36 | Vis detaljer |
![]() | ![]() | ATS-50450G-C3-R0 | HEAT SINK T766 | 645 - Immediate | $107.40 | Vis detaljer |
![]() | ![]() | ATS-50270B-C1-R0 | HEAT SINK 27MM X 27MM X 7.5MM | 126 - Immediate | $151.84 | Vis detaljer |
![]() | ![]() | ATS-50310B-C1-R0 | HEAT SINK 31MM X 31MM X 7.5MM | 300 - Immediate | $155.95 | Vis detaljer |
![]() | ![]() | ATS-51270D-C1-R0 | HEAT SINK 27MM X 27MM X 9.5MM | 237 - Immediate | $159.41 | Vis detaljer |
![]() | ![]() | ATS-50270G-C1-R0 | HEAT SINK 27MM X 27MM X 12.5MM | 186 - Immediate | $163.53 | Vis detaljer |