Metal Current Sensor, Low TCR - PE Series
YAGEO's current sensor low TCR chip resistor PE series is AEC-Q200 qualified for automotive grade requirements. It offers case sizes from 01005 to 4527, resistance range of 5mΩ-1Ω, tolerance of ±0.1%, ±0.5%, ±1%, ±5% and the lowest TCR down to ±50 ppm/°C with power rating from 1/32 W to 7 W.
Features
- AEC-Q200 qualified
- Excellent current sensing performance
- Low power consumption
- Low thermal EMF (≤0.3 uV/°C)
- Operation temperature from -55°C to +170°C
- Low resistances applied to current sensing
Specifications
- Case size: 01005-4527
- Tight tolerance: ±0.1%, ±0.5%, ±1%, ±5%
- Low TCR down to ±50 ppm/°C
- Resistance: 5 mΩ - 1Ω
- Power rating: 1/32W ~ 7W
Applications
- Consumer goods
- Computer
- Telecom / Datacom
- Industrial / Power supply
- Automotive
- Alternative energy
Product List
PE Series
| Bilde | Manufacturer Part Number | Beskrivelse | Motstand | Toleranse | Effekt (watt) | Tilgjengelig antall | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PE0603FRE070R1Z | RES 0.1 OHM 1% 1/10W 0603 | 100 mOhms | ±1% | 0,1W, 1/10W | 2558 - Immediate | Vis detaljer |
![]() | ![]() | PE1206FKE470R1Z | RES 0.1 OHM 1% 1W 1206 | 100 mOhms | ±1% | 1W | 1605 - Immediate | Vis detaljer |
![]() | ![]() | PE1206FKM470R005Z | RES 0.005 OHM 1% 1W 1206 | 5 mOhms | ±1% | 1W | 7364 - Immediate | Vis detaljer |
![]() | ![]() | PE0612FKF070R01L | RES 0.01 OHM 1% 1W 1206 WIDE | 10 mOhms | ±1% | 1W | 7191 - Immediate | Vis detaljer |
![]() | ![]() | PE0612FKM7W0R005L | RES 0.005 OHM 1% 2W 1206 WIDE | 5 mOhms | ±1% | 2W | 2224 - Immediate | Vis detaljer |
![]() | ![]() | PE2512FKE7W0R01Z | RES 0.01 OHM 1% 2W 2512 | 10 mOhms | ±1% | 2W | 13069 - Immediate | Vis detaljer |
![]() | ![]() | PE1206FKM470R02Z | RES 0.02 OHM 1% 1W 1206 | 20 mOhms | ±1% | 1W | 11999 - Immediate | Vis detaljer |
![]() | ![]() | PE1206FKF7W0R01Z | RES 0.01 OHM 1% 1/2W 1206 | 10 mOhms | ±1% | 0,5W, 1/2W | 2220 - Immediate | Vis detaljer |
![]() | ![]() | PE0612FKF070R2L | RES 0.2 OHM 1% 1W 1206 WIDE | 200 mOhms | ±1% | 1W | 9310 - Immediate | Vis detaljer |
![]() | ![]() | PE0612FKF7W0R2L | RES 0.2 OHM 1% 2W 1206 WIDE | 200 mOhms | ±1% | 2W | 4621 - Immediate | Vis detaljer |