WE-STAR-TEC Cable Ferrites
Würth Elektronik's snap ferrites feature safety key technology
Würth Elektronik WE-STAR-TEC and STAR-TEC LFS series are available for cables with diameters from 3.5 mm to 25 mm. The difference between the two series is the core material. STAR-TEC ferrites have NiZn cores for supplementary interference suppression in the 1 MHz to 1 GHz range, whereas the STAR-TEC LFS series features an MnZn core for a low-frequency suppression range from 300 kHz to 30 MHz (see diagram below). Both STAR-TEC snap ferrites are notable for their user-friendliness. The pre-fixed cable facilitates processing and cable clamping protection, preventing errors when attaching to cables. The ferrites can be opened and refitted at any time with the patented safety key. The internal security locking system prevents unauthorized removal of the cable without the key.
- One key in each packaging unit
- Classification of the plastic housing: UL94 V0
- Operating temperature range: -25°C to +105°C
- Core material: NiZn and MnZn (LFS version)
- Prefixing cable system facilitates the cable assembling process
- Cable clamping protection
- Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
WE-STAR-TEC Applications
- EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
- Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winding more turns through the ferrite
- Reusable because of the key technology, making it perfect for test and measuring purposes in EMC labs
WE-STAR-TEC LFS Applications
- Applications in the low-frequency range from 300 kHz to 30 MHz
- Perfect for applications with varying cable diameter
- Reusable because of the key technology, making it perfect for test and measuring purposes and cables with difficult access
- Suppression of electronic ballasts (i.e. neon tube) in the lighting industry
STAR-TEC
| Bilde | Manufacturer Part Number | Beskrivelse | Materiale | Klassifiseringer | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 74271151 | FERRITE 330 OHM HINGED 15.01MM | 4W620 | - | 4579 - Immediate | $133.03 | Vis detaljer | |
![]() | ![]() | 74271151S | FERRITE 417 OHM HINGED 15.01MM | 4W620 | - | 1604 - Immediate | $133.03 | Vis detaljer | |
![]() | ![]() | 74271251 | FERRITE 525 OHM HINGED 24.99MM | 4W620 | - | 4945 - Immediate | $325.75 | Vis detaljer | |
![]() | ![]() | 74271251S | FERRITE 525 OHM HINGED 24.99MM | 4W620 | - | 744 - Immediate | $325.75 | Vis detaljer |
STAR-TEC LFS
| Bilde | Manufacturer Part Number | Beskrivelse | Materiale | Ytre dimensjon | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 74272142 | FERRITE CORE 65 OHM HINGED 5MM | 8W5000 | 0,740" B x 0,520" H (18,80mm x 13,20mm) | 206 - Immediate | $48.65 | Vis detaljer | |
![]() | ![]() | 74272131 | FERRITE CORE 62 OHM HINGED 7.5MM | 8W5000 | 0,965" B x 0,827" H (24,50mm x 21,00mm) | 714 - Immediate | $48.65 | Vis detaljer | |
![]() | ![]() | 74272132 | FERRITE CORE 62 OHM HINGED 8.5MM | 8W5000 | 0,965" B x 0,827" H (24,50mm x 21,00mm) | 1374 - Immediate | $48.65 | Vis detaljer | |
![]() | ![]() | 74272151 | FERRITE CORE 33 OHM HINGED 15MM | 8W5000 | 1,535" B x 1,378" H (39,00mm x 35,00mm) | 298 - Immediate | $97.30 | Vis detaljer |