WE-FLAT Flat Cable Ferrite Cores
Würth Elektronik's WE-FLAT cores are suppressors for ribbon cables and flexible PCBs with easy fixation from the WE-FCAC FLAT series
Würth Elektronik's WE-FLAT ferrite cores provide a straightforward solution for filtering interference on ribbon cables or flexible printed circuit boards. These flat ferrite cores come in various shapes, are suitable for cable widths ranging from 5 mm to 52 mm, and feature a NiZn core. They offer effective wideband noise suppression ranging from approximately 1 MHz to 1 GHz. Additionally, the WE-FLAT ferrite cores can be paired with the WE-FCAC FLAT series for easy fixation. This fixing mechanism safeguards the ferrite while automatically securing around the flat cable, accommodating different cable pole numbers.
- Easy solution to filter interference on flexible printed circuit boards or thin ribbon cable
- Core material: NiZn for wideband noise suppression (~1 MHz to 1 GHz)
- Three different shapes available
- Operating temperature: -25°C to +125°C
- Material: ABS black (WE-FCAC FLAT)
- Filter for common mode interference on data lines in electronic systems
- On ribbon cable in telecommunication devices, for machine control, control cabinets, and much more
- Especially suitable for multipole ribbon cables and flexible printed circuit boards
WE-FLAT Flat Cable Ferrite Cores
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7427225 | FERRITE CORE SOLID 18.8 X 1.1MM | 1776 - Immediate | $12.54 | Vis detaljer |
![]() | ![]() | 7427221 | FERRITE CORE 166 OHM SOLID | 8533 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | 7427226 | FERRITE CORE 75 OHM SOLID | 2306 - Immediate | $17.78 | Vis detaljer |
![]() | ![]() | 7427224 | FERRITE CORE 115 OHM SOLID | 2078 - Immediate | $17.78 | Vis detaljer |
![]() | ![]() | 7427216 | FERRITE CORE 63 OHM SOLID | 0 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | 74278043 | FERRITE CORE 31 OHM SOLID | 115 - Immediate | $27.97 | Vis detaljer |
![]() | ![]() | 7427223 | FERRITE CORE 48 OHM SOLID | 29 - Immediate | $41.07 | Vis detaljer |
![]() | ![]() | 7427214 | FERRITE CORE 66 OHM SOLID | 33 - Immediate | $71.57 | Vis detaljer |
![]() | ![]() | 7427803 | FERRITE CORE 66 OHM SOLID | 6 - Immediate | $32.93 | Vis detaljer |
![]() | ![]() | 7427220 | FERRITE CORE 90 OHM SOLID | 30 - Immediate | $33.96 | Vis detaljer |
![]() | ![]() | 7427222 | FERRITE CORE 42 OHM SOLID | 88 - Immediate | $28.25 | Vis detaljer |
![]() | ![]() | 7427230 | FERRITE CORE 114 OHM SOLID | 61 - Immediate | $31.81 | Vis detaljer |
![]() | ![]() | 7427227 | FERRITE CORE 44 OHM SOLID | 3058 - Immediate | $23.20 | Vis detaljer |
![]() | ![]() | 7427804 | FERRITE CORE 127 OHM SOLID | 108 - Immediate | $25.35 | Vis detaljer |
![]() | ![]() | 74278009 | FERRITE CORE 100 OHM SOLID | 441 - Immediate | $17.12 | Vis detaljer |
![]() | ![]() | 7427211 | FERRITE CORE 55 OHM SOLID | 38 - Immediate | $17.59 | Vis detaljer |
![]() | ![]() | 7427808 | FERRITE CORE 20 OHM SOLID | 150 - Immediate | $21.70 | Vis detaljer |
![]() | ![]() | 74278031 | FERRITE CORE 80 OHM SOLID | 61 - Immediate | $23.86 | Vis detaljer |
![]() | ![]() | 74278011 | FERRITE CORE 64 OHM SOLID | 2503 - Immediate | $23.86 | Vis detaljer |
![]() | ![]() | 74278021 | FERRITE CORE 58 OHM SOLID | 39 - Immediate | $23.86 | Vis detaljer |