NEVO+600 Series Configurable Power Supply
Vox Power’s NEVO+600 configurable power supply delivers 600 W in a compact 5” x 3” x 1.61” package
Vox Power's innovative NEVO+600 configurable power supply series is currently the smallest in its class. The small size makes it the ultimate power solution for demanding industrial and medical applications where size, power density, and weight are vital factors. The compact package (5" x 3" x 1.61") weighs only 600 grams but delivers up to 600 W, equating to a power density of 25 W per cubic inch.
The NEVO+600 input module can accommodate up to four isolated output modules that can be configured into a high power 5" x 3" single output power supply or a multiple output power supply with up to eight isolated outputs. Standard features include intelligent fan control, providing optimized airflow for various load and temperature conditions; wide output voltage adjust capability; parallel and series connection of modules; and an isolated SV 200 mA bias supply. A low-noise fan option is available for use in even the quietest of environments.
- 600 W in 5" x 3" x 1.61", 25 W/in3
- Wide output voltage adjust range
- Remote current/voltage programming
- Efficiency up to 89%
- Intelligent fan control
- Parallel and series connection of modules
- Accurate current sharing
- Up to eight isolated outputs
- Standard 5 V, 200 mA bias supply
- Low noise option
- Series tracker and I²C options
- Approved to latest standards
Resources
NEVO+600 Series Chassis
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NEVO+600M | 600 WATT MEDICAL FRONT END | 269 - Immediate | $2,531.81 | Vis detaljer |
![]() | ![]() | NEVO+600ML | 600 WATT MEDICAL FRONT END WITH | 95 - Immediate | $2,762.13 | Vis detaljer |
![]() | ![]() | NEVO+600S | 600 WATT STANDARD FRONT END | 594 - Immediate | $2,404.72 | Vis detaljer |
![]() | ![]() | NEVO+600SL | 600 WATT STANDARD FRONT END WITH | 63 - Immediate | $2,629.94 | Vis detaljer |
NEVO+600 Series Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OP1 | CONFIG DC PWR MOD 5V (1.5-7.5V) | 177 - Immediate | $509.13 | Vis detaljer |
![]() | ![]() | OP2 | CONFIG DC PWR MOD 12V (4.5-15V) | 1061 - Immediate | $488.93 | Vis detaljer |
![]() | ![]() | OP3 | CONFIG DC PWR MOD 24V (9-30V) | 5 - Immediate | $488.93 | Vis detaljer |
![]() | ![]() | OP4 | CONFIG DC PWR MOD 48V (18-58V) | 497 - Immediate | $489.12 | Vis detaljer |
![]() | ![]() | OP5 | CONFIG DC PWR MOD 12V (3.3-15V) | 63 - Immediate | $612.56 | Vis detaljer |
![]() | ![]() | OP8 | CONFG DC PWR MOD 24V(23.2-24.7V) | 0 - Immediate | See Page for Pricing | Vis detaljer |
NEVO+600 Series Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACC-NI2C | ACCESSORY - NEVO I2C INTERFACE | 13 - Immediate | $303.54 | Vis detaljer |
![]() | ![]() | ACC-NST | ACCESSORY - NEVO SERIAL TRACKING | 0 - Immediate | $303.54 | Vis detaljer |
![]() | ![]() | CAB-CS5 | CABLE - NEVO & VCCM SHARE 5 LINK | 4 - Immediate | $37.04 | Vis detaljer |
![]() | ![]() | CAB-CS6 | CABLE - NEVO & VCCM SHARE 6 LINK | 11 - Immediate | $42.91 | Vis detaljer |
![]() | ![]() | CAB-CS7 | CABLE - NEVO & VCCM SHARE 7 LINK | 53 - Immediate | $48.59 | Vis detaljer |
![]() | ![]() | CAB-CS8 | CABLE - NEVO & VCCM SHARE 8 LINK | 40 - Immediate | $59.94 | Vis detaljer |
![]() | ![]() | CAB-DOP | DUAL OUTPUT POWER AND SENSE CABL | 188 - Immediate | $29.25 | Vis detaljer |
![]() | ![]() | CAB-N12 | AC INPUT AND GLOBAL SIGNALS SET | 79 - Immediate | $45.70 | Vis detaljer |
![]() | ![]() | CAB-N6 | AC INPUT AND GLOBAL SIGNALS SET | 530 - Immediate | $23.28 | Vis detaljer |
![]() | ![]() | CAB-SOP | SINGLE OUTPUT CABLE SET (J5), FA | 131 - Immediate | $29.25 | Vis detaljer |
![]() | ![]() | LINK-NJ | LINK - NEVO JUMPER TO PARALLEL > | 0 - Immediate | $21.36 | Vis detaljer |
![]() | ![]() | LINK-NP2 | LINK - NEVO PARALLEL 2 LINK (POS | 575 - Immediate | $52.43 | Vis detaljer |
![]() | ![]() | LINK-NP3 | LINK - NEVO PARALLEL 3 LINK (POS | 47 - Immediate | $73.79 | Vis detaljer |
![]() | ![]() | LINK-NP4 | LINK - NEVO PARALLEL 4 LINK (POS | 36 - Immediate | $92.26 | Vis detaljer |
![]() | ![]() | LINK-NS | LINK - NEVO SERIES LINK | 0 - Immediate | $31.27 | Vis detaljer |
![]() | ![]() | OP0 | BLANKING PLATE (NEVO PRODUCTS ON | 106 - Immediate | $39.64 | Vis detaljer |