• Preferred Supplier

Vox Power

Image of Vox Power Configurable Power Supply

Configurable Power Supply Tool

Design without compromise - configure modular Vox Power NEVO and VCCM supplies for medical, industrial, and mission-critical applications. Compact, lightweight, and field-configurable, these solutions deliver up to 1200W with multiple isolated outputs when standard power supplies don’t meet your requirements.

Tools and Support

Utvalgte videoer

Vox Power EIRE300 Single Output 300W Open Frame AC DC Power Supply
Vox Power EIRE300 Single Output 300W Open Frame AC DC Power Supply
Vox Power | Tiny 2" x 4" VCCS300 Fan-less AC/DC Conduction Cooled Power Series
Vox Power | Tiny 2" x 4" VCCS300 Fan-less AC/DC Conduction Cooled Power Series
VCCM600 Output Voltage Adjust Demonstration
VCCM600 Output Voltage Adjust Demonstration
NEVO+ Series Output Voltage Adjust Demonstration
NEVO+ Series Output Voltage Adjust Demonstration
Vis alle

Om Vox Power

Vox Power Ltd designs and manufactures innovative and unique modular and conduction-cooled AC/DC power solutions for the global medical and industrial market sectors. Applications include critical healthcare devices, automation equipment, laboratory diagnostic equipment, computer and communication equipment, control and measurement equipment. A distinct competitive advantage is offered through a commitment to market-leading design capability, miniaturized footprints, uncompromising quality, and expert customer technical support.

Vox Power’s state-of-the-art manufacturing facility is ISO9001, 14001, and 13485:2016 (medical device production) approved and FDA registered. They combine leading manufacturing techniques and processes with the latest equipment to ensure consistent quality. Full traceability is offered with finished product information linked back to all initial raw materials. Vox's manufacturing capability has passed the most stringent quality and detailed factory audits.

Tilleggsinnhold

ISO CERTIFICATES