NTCSI Industrial-Grade Thermistors
Vishay thermistors deliver high sensitivity and high accuracy over an extended temperature range of -40°C to +150°C
Vishay NTCSI industrial-grade, surface-mount thermistors are produced using ceramic technology and are available in a small-form-factor case size of 0402. The NTCSI series offers stable and accurate temperature measurements over a wide temperature range of -40°C to +150°C. NTCSI components are fully green (RoHS no exemption) and available in multiple resistance values (R25) and curve (B25/85) combinations for design flexibility across differing applications. NTCSI thermistors are a solution for temperature measurement applications across many different market segments, including industrial, alternative energy, consumer, and computer/telecom. Available in paper tape-and-reel, NTCSI thermistors are fully compatible with high-volume, automated manufacturing processes, including wave soldering and reflow soldering. The tin-plated nickel termination provides excellent wettability and improved reliability against leaching.
- Small surface-mount case size: 0402 (M1005)
- Wide temperature range: -40°C to +150°C
- Resistance values at +25°C from 10 KΩ to 100 KΩ with tolerance down to 0.5% (precision of +0.1°C)
- Multiple beta values (curves) available from 3,435 K to 4,311 K
- High sensitivity across temperature range: TCR ranging from -6.5%/K to -2%/K
- Fully green: RoHS compliant, no exemption
- Battery charging
- Consumer electronics
- Transportation
- Power supply and conversion
- Wearables
- Fire detection
- Thermostats
- Domestic appliance controls
- TCXO
- Office equipment
- LED compensation
- Robotics
- Industrial automation and test and measurement
- Solar inverters
NTCSI Industrial-Grade Thermistors
| Bilde | Manufacturer Part Number | Beskrivelse | Motstand (resistans) i Ohm ved 25°C | Motstandstoleranse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTCSI0402E3103DLHT | NTC SMD 0402 INDUSTRIAL NISN 10K | 10k | ±0,5% | 24285 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | NTCSI0402E3103FLHT | NTC SMD 0402 INDUSTRIAL NISN 10K | 10k | ±1% | 28417 - Immediate | $1.12 | Vis detaljer |
![]() | ![]() | NTCSI0402E3473DXHT | NTC SMD 0402 INDUSTRIAL NISN 47K | 47k | ±0,5% | 29995 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | NTCSI0402E3473FXHT | NTC SMD 0402 INDUSTRIAL NISN 47K | 47k | ±1% | 30000 - Immediate | $1.12 | Vis detaljer |
![]() | ![]() | NTCSI0402E3104DXHT | NTC SMD 0402 INDUSTRIAL NISN 100 | 100k | ±0,5% | 30000 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | NTCSI0402E3104FXHT | NTC SMD 0402 INDUSTRIAL NISN 100 | 100k | ±1% | 29840 - Immediate | $1.12 | Vis detaljer |