NTC Lug Thermistors
Surface Temperature Sensors
Vishay offers a broad range of NTC LUG Temperature Sensors that deliver accurate and dependable temperature measurement for applications across all market segments, most notably Automotive and Industrial. Key features of these sensors include AEC-Q200 qualification, UL recognition, high insulation voltage ratings, long term operating temperatures up to 150°C, easy and secure mounting, low thermal gradient, and fast response time. In addition to the standard versions, these sensors offer design flexibility through available electrical and mechanical customization options.
NTC Thermistors
| Bilde | Manufacturer Part Number | Beskrivelse | Motstand (resistans) i Ohm ved 25°C | Motstandstoleranse | B-verditoleranse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTCS0402E3103FL1T | NTC SMD 0402 NISN 10K 1% LOW B 1 | 10k | ±1% | ±1% | 34437 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | NTCS0402E3104FHT | THERM NTC 100KOHM 3950K 0402 | 100k | ±1% | ±1% | 19185 - Immediate | $4.40 | Vis detaljer |
![]() | ![]() | NTCS0402E3214SMT | THERM NTC 210KOHM 3590K 0402 | 210k | ±1% | ±1% | 22998 - Immediate | $5.61 | Vis detaljer |
![]() | ![]() | NTCLE100E3224JB0 | THERM NTC 220KOHM 4370K BEAD | 220k | ±5% | ±2,5% | 35847 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | NTCLE100E3103JB0 | THERMISTOR NTC 10KOHM 3977K BEAD | 10k | ±5% | ±0,75% | 18042 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | NTCLE100E3104JB0 | THERM NTC 100KOHM 4190K BEAD | 100k | ±5% | ±1,5% | 19157 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | NTCS0603E3103FLT | THERMISTOR NTC 10KOHM 3435K 0603 | 10k | ±1% | ±1% | 65912 - Immediate | $2.81 | Vis detaljer |
![]() | ![]() | NTCLE100E3103HB0 | THERMISTOR NTC 10KOHM 3977K BEAD | 10k | ±3% | ±0,75% | 6822 - Immediate | $6.36 | Vis detaljer |
![]() | ![]() | NTCLG100E2103JB | SENSOR NTC 10K OHM 100MW DO204AH | 10k | ±5% | ±1,3% | 15260 - Immediate | $6.55 | Vis detaljer |
![]() | ![]() | NTCS0603E3103FMT | THERMISTOR NTC 10KOHM 3610K 0603 | 10k | ±1% | ±1% | 23087 - Immediate | $6.55 | Vis detaljer |