TSR 1 Series 1 A POL DC/DC Converters
TRACO Power’s non-isolated step-down regulators feature an increased output accuracy of ±2% and a low standby current of 2 mA
TRACO Power’s TSR 1 series step-down switching regulators are a drop-in replacement for inefficient 78xx linear regulators. This series has high efficiency of up to 96%, allowing for full load operation up to +60°C ambient temperature without needing a heat-sink or forced cooling.
The TSR 1 switching regulators feature an increased output accuracy (±2%), a low standby current of 2 mA, and no external capacitors requirements. The high efficiency and low standby power consumption make these regulators an ideal solution for a wide range of battery-powered applications.
For new applications requiring a non-isolated 1 amp solution, see the cost-efficient TSR 1E series.
- Up to 96% efficiency, no heat-sink required
- Pin compatible with LMxx linear regulators
- System in package (SIP) fits existing TO-220 footprint
- Built-in filter capacitors
- Operation temperature range: -40°C to +85°C
- Short circuit protection
- Wide input operating range
- Excellent line/load regulation
- Low standby current
- 3-year product warranty
TSR 1 Series 1 A POL DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSR 1-24120 | DC DC CONVERTER 12V 12W | 2501 - Immediate 10000 - Factory Stock | $57.15 | Vis detaljer |
![]() | ![]() | TSR 1-2412 | DC DC CONVERTER 1.2V 1.2W | 733 - Immediate 590 - Factory Stock | $89.67 | Vis detaljer |
![]() | ![]() | TSR 1-2418 | DC DC CONVERTER 1.8V 1.8W | 124 - Immediate 1480 - Factory Stock | $89.67 | Vis detaljer |
![]() | ![]() | TSR 1-2465 | DC DC CONVERTER 6.5V 6.5W | 975 - Immediate 1710 - Factory Stock | $80.53 | Vis detaljer |
![]() | ![]() | TSR 1-2490 | DC DC CONVERTER 9V 9W | 0 - Immediate | $93.03 | Vis detaljer |
![]() | ![]() | TSR 1-2433 | DC DC CONVERTER 3.3V 3.3W | 13654 - Immediate 10000 - Factory Stock | $54.17 | Vis detaljer |
![]() | ![]() | TSR 1-2415 | DC DC CONVERTER 1.5V 1.5W | 10 - Immediate 360 - Factory Stock | $93.13 | Vis detaljer |
![]() | ![]() | TSR 1-2425 | DC DC CONVERTER 2.5V 2.5W | 7 - Immediate 750 - Factory Stock | $89.67 | Vis detaljer |
![]() | ![]() | TSR 1-2450 | DC DC CONVERTER 5V 5W | 16287 - Immediate 9950 - Factory Stock | $57.15 | Vis detaljer |
![]() | ![]() | TSR 1-24150 | DC DC CONVERTER 15V 15W | 5057 - Immediate 3660 - Factory Stock | $80.53 | Vis detaljer |
TSR 1E Series 1 A DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSR 1-2450E | DC DC CONVERTER 5V | 5708 - Immediate | $32.71 | Vis detaljer |
![]() | ![]() | TSR 1-2433E | DC DC CONVERTER 3.3V | 149 - Immediate | $32.71 | Vis detaljer |