Low-Cost, Low-Power DC/DC Solutions
TRACO Power’s DC/DC converters are suitable for a wide variety of high-volume, cost-critical applications
TRACO Power's set of low-power DC/DC converters from the isolated TEA, TBA, TEC series, and the non-isolated TSR 1E series offer low-cost solutions while keeping a high standard of quality. All these converters focus on a unique and simple yet effective design approach of minimizing component and labor costs with complete automatization of the manufacturing process.
These next-gen products include 12 product families covering 1 W to 3 W isolated and 1 A non-isolated. Whether regulated or unregulated, isolated or designed for high ambient temperatures, TRACO Power offers a suitable converter for every high-volume, cost-critical application.
- Effective cost-efficient design
- Standard I/O isolation of 1500 VDC with optional 4000 VDC
- Operating temperature range: -40°C to +86°C without derating
- Available input ranges ±10%, 2:1, and 4:1
- Industry-standard SIP-3, SIP-4, and SIP-7 packages
- 3-year warranty
TBA Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBA 1-0310 | DC DC CONVERTER 3.3V 858MW | 225 - Immediate 1300 - Factory Stock | $34.90 | Vis detaljer |
![]() | ![]() | TBA 1-0311 | DC DC CONVERTER 5V 1W | 459 - Immediate | $35.27 | Vis detaljer |
![]() | ![]() | TBA 1-0510 | DC DC CONVERTER 3.3V 858MW | 1739 - Immediate | $34.90 | Vis detaljer |
![]() | ![]() | TBA 1-0511 | DC DC CONVERTER 5V 1W | 1183 - Immediate 920 - Factory Stock | $34.90 | Vis detaljer |
![]() | ![]() | TBA 1-0512 | DC DC CONVERTER 12V 960MW | 119 - Immediate 1000 - Factory Stock | $34.90 | Vis detaljer |
![]() | ![]() | TBA 1-0513 | DC DC CONVERTER 15V 975MW | 93 - Immediate 1310 - Factory Stock | $34.90 | Vis detaljer |
![]() | ![]() | TBA 1-0519 | DC DC CONVERTER 9V 990MW | 30 - Immediate 690 - Factory Stock | $34.90 | Vis detaljer |
TEA Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEA 1-0505 | DC DC CONVERTER 5V 1W | 907 - Immediate | $16.09 | Vis detaljer |
![]() | ![]() | TEA 1-0505E | DC DC CONVERTER 5V 1W | 0 - Immediate | $17.87 | Vis detaljer |
![]() | ![]() | TEA 1-0505HI | DC DC CONVERTER 5V 1W | 2440 - Immediate | $18.80 | Vis detaljer |
TEC Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEC 2-0910 | DC DC CONVERTER 3.3V 1.7W | 15 - Immediate | $101.88 | Vis detaljer |
![]() | ![]() | TEC 2-0911 | DC DC CONVERTER 5V 2W | 7 - Immediate 260 - Factory Stock | $101.88 | Vis detaljer |
![]() | ![]() | TEC 2-0912 | DC DC CONVERTER 12V 2W | 11 - Immediate 220 - Factory Stock | $101.88 | Vis detaljer |
![]() | ![]() | TEC 2-0913 | DC DC CONVERTER 15V 2W | 0 - Immediate 240 - Factory Stock | $101.88 | Vis detaljer |
![]() | ![]() | TEC 2-0915 | DC DC CONVERTER 24V 2W | 0 - Immediate | $101.88 | Vis detaljer |
![]() | ![]() | TEC 2-0919 | DC DC CONVERTER 9V 2W | 30 - Immediate | $101.88 | Vis detaljer |
![]() | ![]() | TEC 2-0921 | DC DC CONVERTER +/-5V 2W | 7 - Immediate 30 - Factory Stock | $109.27 | Vis detaljer |
![]() | ![]() | TEC 2-0922 | DC DC CONVERTER +/-12V 2W | 14 - Immediate | $109.27 | Vis detaljer |
TSR Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSR 1-2433E | DC DC CONVERTER 3.3V | 54 - Immediate | $36.30 | Vis detaljer |
![]() | ![]() | TSR 1-2450E | DC DC CONVERTER 5V | 4599 - Immediate | $35.46 | Vis detaljer |