THL 30WI Series DC/DC Converters
TRACO Power's high-performance/low-cost 30 W DC/DC converter has a 4:1 input range in a 1” x 1” x 0.4” footprint
TRACO Power's THL 30WI series next-generation DC/DC converters greatly improve the cost/performance ratio in the 30 W, 1" x 1” industry-standard product area. Combined with safety approvals to IEC/EN/UL 62368-1 standards, the product is ideal for mobile equipment, instrumentation, distributed power architectures, industrial electronics, and any other application where cost, quality, and small size are critical factors.
- Up to 30 W output power with 88% efficiency
- Shielded 1” x 1” metal package
- Wide 4:1 input voltage range: 9 VDC to 36 VDC or 18 VDC to 75 VDC
- 1,500 VDC I/O isolation
- Full-load -40°C to +60°C (ambient) without derating
- Operating range: -40°C to +80°C
- Remote on/off and trim function
- >1.3 million hours MTBF with a 3-year product warranty
Mechanical Diagram
THL 30WI Series DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Antall utganger | Spenning - inngang (min) | Spenning - inngang (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | THL 30-4822WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 2 | 18V | 75V | 9 - Immediate | $547.00 | Vis detaljer |
![]() | ![]() | THL 30-2410WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 1 | 9V | 36V | 12 - Immediate | $525.21 | Vis detaljer |
![]() | ![]() | THL 30-4823WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 2 | 18V | 75V | 9 - Immediate | $547.00 | Vis detaljer |
![]() | ![]() | THL 30-2415WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 1 | 9V | 36V | 0 - Immediate | $525.21 | Vis detaljer |
![]() | ![]() | THL 30-4815WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 1 | 18V | 75V | 43 - Immediate | $540.83 | Vis detaljer |
![]() | ![]() | THL 30-4812WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 1 | 18V | 75V | 18 - Immediate | $540.83 | Vis detaljer |
![]() | ![]() | THL 30-2422WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 2 | 9V | 36V | 0 - Immediate | $531.38 | Vis detaljer |
![]() | ![]() | THL 30-2423WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 2 | 9V | 36V | 13 - Immediate | $531.38 | Vis detaljer |
![]() | ![]() | THL 30-4811WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 1 | 18V | 75V | 2 - Immediate | $540.83 | Vis detaljer |
![]() | ![]() | THL 30-2412WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 1 | 9V | 36V | 0 - Immediate | $525.21 | Vis detaljer |
![]() | ![]() | THL 30-2413WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 1 | 9V | 36V | 20 - Immediate | $525.21 | Vis detaljer |
![]() | ![]() | THL 30-4813WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 1 | 18V | 75V | 0 - Immediate | $540.83 | Vis detaljer |
![]() | ![]() | THL 30-4810WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 1 | 18V | 75V | 10 - Immediate | $540.83 | Vis detaljer |
![]() | ![]() | THL 30-2411WI | 30W 1X1" DC/DC CONVERTER ISOLATE | 1 | 9V | 36V | 40 - Immediate | $525.21 | Vis detaljer |