Low-Voltage Power MOSFETs
Toshiba MOSFETs come in a variety of voltages and packages to suit applications that require higher current
Toshiba low-voltage power MOSFETs (LVMOS) utilize the latest UMOS processes and come in a variety of voltages and packages to suit applications that require higher current. These processes have a strong focus on 40 V to 150 V MOSFETs for modern voltage rails like 12 V, 24 V, 48 V, and 96 V.
The UMOS process offers various benefits, with the latest UMOS X focusing on threshold voltage and high-temperature operation of +175°C, in addition to conduction and switching loss. Certain products are also equipped with a high-speed diode, reducing the reverse recovery charge and associated power loss during switching.
Toshiba LVMOS products are offered in many standard packages, including single- and dual sided 5 mm x 6 mm called SOP-Advance and DSOP-Advance, and the smaller 3.3 mm x 3.3 mm TSON-Advance package.
- Improved figures of merit (FoM)
- Reduced RDS(ON)
- Reduced switching and conduction loss
- Narrow threshold voltage
- Industry-standard packaging
- Power supplies
- Inverters
- DC/DC converters
- Industrial products
- 12 V or 48 V automotive systems
100 V Low-Voltage Power MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPH3R70APL,L1Q | MOSFET N-CH 100V 90A 8SOP | 4263 - Immediate | $22.71 | Vis detaljer |
![]() | ![]() | TPW4R50ANH,L1Q | MOSFET N-CH 100V 92A 8DSOP | 9352 - Immediate | $33.58 | Vis detaljer |
![]() | ![]() | TPH8R80ANH,L1Q | MOSFET N CH 100V 32A 8-SOP | 29237 - Immediate | $24.05 | Vis detaljer |
40 V Low-Voltage Power MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XPQR3004PB,LXHQ | 40V U-MOS IX-H L-TOGL 0.3MOHM | 2081 - Immediate | $70.52 | Vis detaljer |
![]() | ![]() | TPH1R204PL1,LQ | UMOS9 SOP-ADV(N) PD=170W F=1MHZ | 49 - Immediate | $21.17 | Vis detaljer |
60 V Low-Voltage Power MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPH2R506PL,L1Q | MOSFET N-CH 60V 100A 8SOP | 58174 - Immediate | $20.88 | Vis detaljer |
![]() | ![]() | TPH11006NL,LQ | MOSFET N-CH 60V 17A 8SOP | 19154 - Immediate | $13.37 | Vis detaljer |
80 V Low-Voltage Power MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPH2R408QM,L1Q | MOSFET N-CH 80V 120A 8SOP | 365 - Immediate | $23.28 | Vis detaljer |
![]() | ![]() | TPH4R008QM,LQ | POWER MOSFET TRANSISTOR SOP8-ADV | 4947 - Immediate | $18.09 | Vis detaljer |
![]() | ![]() | XPQR8308QB,LXHQ | 80V UMOS10 L-TOGL 0.83MOHM | 2792 - Immediate | $56.09 | Vis detaljer |
Single FETs MOSFETs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPH11006NL,LQ | MOSFET N-CH 60V 17A 8SOP | 19154 - Immediate | $13.37 | Vis detaljer |
![]() | ![]() | TPN11006PL,LQ | MOSFET N-CH 60V 26A 8TSON | 3655 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | TPN19008QM,LQ | MOSFET N-CH 80V 34A 8TSON | 13839 - Immediate | $11.83 | Vis detaljer |
![]() | ![]() | TPH7R204PL,LQ | MOSFET N-CH 40V 48A 8SOP | 16855 - Immediate | $11.45 | Vis detaljer |
![]() | ![]() | TPN2R304PL,L1Q | MOSFET N-CH 40V 80A 8TSON | 54886 - Immediate | $12.99 | Vis detaljer |
![]() | ![]() | TPN4R712MD,L1Q | MOSFET P-CH 20V 36A 8TSON | 9778 - Immediate | $11.83 | Vis detaljer |
![]() | ![]() | TPN1R603PL,L1Q | MOSFET N-CH 30V 80A 8TSON | 29079 - Immediate | $13.47 | Vis detaljer |
![]() | ![]() | XPH4R714MC,L1XHQ | MOSFET P-CH 40V 60A 8SOP | 7491 - Immediate | $17.70 | Vis detaljer |