High-Performance KAWEFLEX® Servo and VFD Cables
TKD Kabel servo and VFD cables are engineered for dynamic motion, EMI protection, and UL/CSA industrial environments
TKD Kabel, an Infinite Electronics company, delivers high-performance KAWEFLEX servo and VFD cables designed to meet the demanding requirements of modern industrial automation, motor control, and drive systems. Engineered for reliability in harsh environments, these cables provide excellent electromagnetic compatibility (EMC), robust insulation, and long service life in both fixed and continuous flexing applications.
The KAWEFLEX SERVO 2XSL(St)CYK-J series is optimized for variable frequency drives (VFDs), featuring shielded construction for superior EMI suppression and tray-rated UL/CSA approvals for North American installations. With XLPE insulation rated up to +90°C and voltage ratings of 0.6/1 kV, these cables are ideal for power transmission in demanding industrial settings, including outdoor and direct burial (DB) applications.
For dynamic motion environments, the KAWEFLEX 5288 SK-C-PUR series provides exceptional flexibility and durability for use in drag chains (Schleppketten). These cables feature abrasion-resistant PUR jackets and hybrid configurations for power and signal transmission.
The KAWEFLEX 52DSL hybrid servo cables combine power, control, and data elements in a compact design, reducing installation complexity and improving system efficiency.
- UL/CSA tray-rated
- 0.6/1 kV voltage rating
- XLPE and PUR insulation options
- Shielded for EMI/EMC performance
- Direct burial and UV-resistant options
- Drag chain-rated for continuous flexing
- Hybrid designs for power and signal
- High-strand-count conductors
- Oil and abrasion-resistant jackets
- Temperature rating up to +90°C
- Multiple AWG sizes available
- Orange and black jacket options
- Servo motor systems
- VFD installations
- Industrial automation
- Robotics
- Drag chain systems
- CNC machinery
- Material handling
- Conveyor systems
- Outdoor installations
- Automotive manufacturing
- Food processing
- Electronics manufacturing
VFD Tray Cable Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1004952 | KAWEFLEX SERVO 2XSL(ST)CYK-J VFD | 200 - Immediate | $78.02 | Vis detaljer |
![]() | ![]() | 1004953 | KAWEFLEX SERVO 2XSL(ST)CYK-J VFD | 200 - Immediate | $110.58 | Vis detaljer |
KAWEFLEX® 5288 SK-C-PUR Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1504266 | KAWEFLEX 5288 SK-C-PUR UL/CSA SE | 0 - Immediate | $64.18 | Vis detaljer |
![]() | ![]() | 1504267 | KAWEFLEX 5288 SK-C-PUR UL/CSA SE | 0 - Immediate | $82.05 | Vis detaljer |
![]() | ![]() | 1504711 | KAWEFLEX 5288 SK-C-PUR UL/CSA SE | 0 - Immediate | $95.33 | Vis detaljer |
![]() | ![]() | 1504285 | KAWEFLEX 5288 SK-C-PUR UL/CSA SE | 0 - Immediate | $105.06 | Vis detaljer |
![]() | ![]() | 1504712 | KAWEFLEX 5288 SK-C-PUR UL/CSA SE | 0 - Immediate | $110.21 | Vis detaljer |
![]() | ![]() | 1504268 | KAWEFLEX 5288 SK-C-PUR UL/CSA SE | 0 - Immediate | $110.30 | Vis detaljer |
![]() | ![]() | 1504275 | KAWEFLEX 5288 SK-C-PUR UL/CSA SE | 0 - Immediate | $127.89 | Vis detaljer |
![]() | ![]() | 1504269 | KAWEFLEX 5288 SK-C-PUR UL/CSA SE | 0 - Immediate | $148.75 | Vis detaljer |
![]() | ![]() | 1504284 | KAWEFLEX 5288 SK-C-PUR UL/CSA SE | 0 - Immediate | $149.97 | Vis detaljer |
![]() | ![]() | 1504276 | KAWEFLEX 5288 SK-C-PUR UL/CSA SE | 0 - Immediate | $150.15 | Vis detaljer |
KAWEFLEX® 52DSL Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1504864 | KAWEFLEX 52DSL C-PVC UL/CSA 0,6/ | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1504870 | KAWEFLEX 52DSL SK-C-PUR UL/CSA 0 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1504865 | KAWEFLEX 52DSL C-PVC UL/CSA 0,6/ | 0 - Immediate | See Page for Pricing | Vis detaljer |