2-NORM TRAY/TRAY+UV Cables
TKD Kabel UL/CSA tray cables offer reliable performance for industrial power and control systems
TKD Kabel 2-NORM TRAY and TRAY+UV cables offer robust, flexible, and UL/CSA-rated solutions for power and control in demanding industrial environments. Designed for tray cable (TC-ER) and machine tool wire (MTW) applications, these products meet the rigorous mechanical, chemical, and environmental requirements of modern automation, machinery, and process control systems.
Each cable features PVC insulation and jackets for oil resistance and durability, with RAL 7001 (gray) and RAL 9005 (black) color coding. The TRAY+UV DB variants are specifically engineered for outdoor use and direct burial, featuring UV resistance and increased robustness. Available in a wide range of conductor counts (2G to 25G), gauges (18 AWG to 6 AWG), and shielding options (CY), the series provides flexible routing for both fixed and semi-flexible installations. These cables are ideal for use in cable trays, channels, and machine installations where TC-ER approval ensures compliance with NEC 336.10(7) for exposed runs between trays and equipment.
- UL TC-ER and MTW rated for exposed tray runs and machine wiring
- CSA and CE compliant; CPR Class Eca
- Available in standard and UV-resistant black jacket variants (TRAY+UV)
- PVC insulation and jackets for increased oil and chemical resistance
- Fixed or flexible installation up to 1,000 V (0.6/1 kV)
- Outer diameter ranges: ~7.9 mm to ~23.8 mm
- Colors: RAL 7001 (gray) and RAL 9005 (black)
- Copper index: from 19.2 kg/km to 360 kg/km
- Suitable for indoor, outdoor, and direct burial use (UV variants)
- Multiple wire gauge and conductor count combinations available
- Industrial automation and control panel wiring
- Power distribution in cable trays or channels
- Machine tool and process equipment
- Oil- and chemical-exposed environments
- Factory floor installations requiring rugged cables
- Export-oriented plant systems with North American approvals
- Indoor and outdoor routing of industrial Ethernet and sensor lines
2-NORM TRAY/TRAY+UV Cables
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1004285 | 2-NORM TRAY+UV DB TC-ER MTW UL/C | 200 - Immediate | $40.98 | Vis detaljer |
![]() | ![]() | 1004135 | 2-NORM TRAY TC-ER MTW UL/CSA 7G1 | 200 - Immediate | $54.63 | Vis detaljer |
![]() | ![]() | 1004955 | KAWEFLEX SERVO 2XSL(ST)CYK-J VFD | 200 - Immediate | $285.52 | Vis detaljer |
![]() | ![]() | 1004306 | 2-NORM TRAY+UV DB TC-ER MTW UL/C | 200 - Immediate | $56.79 | Vis detaljer |
![]() | ![]() | 1004290 | 2-NORM TRAY+UV DB TC MTW UL/CSA | 100 - Immediate | $17.21 | Vis detaljer |
![]() | ![]() | 1004283 | 2-NORM TRAY+UV DB TC-ER MTW UL/C | 200 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | 1004291 | 2-NORM TRAY+UV DB TC-ER MTW UL/C | 200 - Immediate | $24.32 | Vis detaljer |
![]() | ![]() | 1004140 | 2-NORM TRAY TC-ER MTW UL/CSA 3G1 | 200 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | 1004284 | 2-NORM TRAY+UV DB TC-ER MTW UL/C | 200 - Immediate | $25.73 | Vis detaljer |
![]() | ![]() | 1004170 | 2-NORM TRAY TC-ER MTW UL/CSA 5G1 | 200 - Immediate | $26.29 | Vis detaljer |
![]() | ![]() | 1004282 | 2-NORM TRAY+UV DB TC MTW UL/CSA | 200 - Immediate | $26.29 | Vis detaljer |
![]() | ![]() | 1004299 | 2-NORM TRAY+UV DB TC-ER MTW UL/C | 100 - Immediate | $28.53 | Vis detaljer |
![]() | ![]() | 1004292 | 2-NORM TRAY+UV DB TC-ER MTW UL/C | 200 - Immediate | $29.09 | Vis detaljer |
![]() | ![]() | 1004141 | 2-NORM TRAY TC-ER MTW UL/CSA 4G1 | 100 - Immediate | $30.40 | Vis detaljer |
![]() | ![]() | 1004171 | 2-NORM TRAY-CY TC MTW UL/CSA 2X1 | 0 - Immediate | $33.40 | Vis detaljer |
![]() | ![]() | 1004286 | 2-NORM TRAY+UV DB TC-ER MTW UL/C | 200 - Immediate | $33.87 | Vis detaljer |
![]() | ![]() | 1004293 | 2-NORM TRAY+UV DB TC-ER MTW UL/C | 200 - Immediate | $34.90 | Vis detaljer |
![]() | ![]() | 1004148 | 2-NORM TRAY TC-ER MTW UL/CSA 3G2 | 200 - Immediate | $36.02 | Vis detaljer |
![]() | ![]() | 1004300 | 2-NORM TRAY+UV DB TC-ER MTW UL/C | 199 - Immediate | $37.23 | Vis detaljer |
![]() | ![]() | 1004142 | 2-NORM TRAY TC-ER MTW UL/CSA 5G1 | 200 - Immediate | $38.45 | Vis detaljer |