TPS62230 Ultra-Small Step-Down Converter

Texas Instruments offers its 3 MHz ultra-small step-down converter with DCS-Control™ in 1 x 1.5 SON package

Image of Texas Instruments' TPS62230 Ultra Small Step-Down ConverterTexas Instruments' TPS6223x device family is a high-frequency, synchronous, step-down DC-DC converter optimized for battery-powered portable applications. It supports up to 500 mA output current and allows the use of tiny and low-cost chip inductors and capacitors.

With a wide input voltage range of 2.05 V to 6 V, the device supports applications powered by Li-Ion batteries with extended voltage range. The minimum input voltage of 2.05 V allows the operation from Li-primary or two alkaline batteries as well. Different fixed output voltage versions are available from 1.0 V to 3.3 V.

The TPS6223x series features switch frequency up to 3.8 MHz. At medium to heavy loads, the converter operates in pulse width modulation (PWM) mode and automatically enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. Because of its excellent power supply rejection ratio (PSRR) and AC load regulation performance, the device is also suitable to replace linear regulators to obtain better power conversion efficiency. The power-save mode in TPS6223x reduces the quiescent current consumption down to 22 µA during light load operation. It is optimized to achieve very low output voltage ripple even with small external component and features excellent AC load regulation.

For very noise-sensitive applications, the device can be forced to PWM mode operation over the entire load range by pulling the MODE pin high. In the shutdown mode, the current consumption is reduced to less than 1 µA. The TPS6223x operates over a free air temperature range of -40°C to 85°C. It is available in a 1 mm x 1.5 mm x 0.6 mm 6-pin SON package.

Features
  • 2 MHz / 3 MHz switch frequency
  • Up to 94% efficiency
  • Output peak current up to 500 mA
  • Excellent AC and transient load regulation
  • High PSRR (up to 90 dB)
  • Small external output filter components 1 µH and 4.7 µF
  • VIN range from 2.05 V to 6 V
  • Optimized power-save mode for low output ripple voltage
  • Forced PWM mode operation
  • Typ. 22 µA quiescent current
  • 100% duty cycle for lowest dropout
  • Small 1 mm x 1.5 mm x 0.6 mm USON package
  • 12 mm2 minimum solution size
  • Supports 0.6 mm maximum solution height
  • Soft-start with typical 100 µs start-up time
Applications
  • LDO replacement
  • Portable audio and portable media
  • Cell phones
  • Low power wireless
  • Low power DSP core supplies
  • Digital cameras

TPS62230 Ultra-Small Step-Down Converter

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC REG BUCK 2.5V 500MA 6SONTPS62230DRYTIC REG BUCK 2.5V 500MA 6SON603 - Immediate$14.43Vis detaljer

Eval Modules

BildeManufacturer Part NumberBeskrivelseUtganger og typeEffekt - utgangTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR TPS62230 TPS62231TPS62230EVM-370EVAL BOARD FOR TPS62230 TPS622313 uisolerte utganger-0 - Immediate$589.27Vis detaljer
EVAL BOARD FOR TPS62230 TPS62231TPS62230EVM-574EVAL BOARD FOR TPS62230 TPS622313 uisolerte utganger-1 - Immediate$565.70Vis detaljer
Published: 2016-04-04