Atum A3 Nano Development Board
Terasic Agilex™ 3 FPGA platform with USB-Blaster III and rich I/O for embedded and edge applications
The Terasic Atum A3 Nano is a compact FPGA development board built around the Intel Agilex 3 A3CZ135BB18AE7S device, offering 135,110 logic elements and optimized for embedded and edge computing tasks. With a footprint of 85 mm x 70 mm, it integrates essential interfaces and memory resources for rapid prototyping and deployment.
The board includes 64 MB of 32-bit SDRAM, a microSD card socket, HDMI output (1080p), Gigabit Ethernet, and onboard USB-Blaster III via USB Type-C® for programming and debugging. It supports ASx4 configuration mode with 128 Mbit QSPI Flash. Expansion is facilitated through a 2 x 20 GPIO header and dual 2 x 6 TMD GPIO connectors (PMOD compatible), along with user-accessible LEDs, switches, and buttons. The Atum A3 Nano is ideal for applications requiring compact form factor, high-speed I/O, and FPGA acceleration.
- Intel Agilex 3 FPGA (135,110 logic elements)
- 64 MB SDRAM (32-bit data bus) and microSD card interface
- Onboard USB-Blaster III (USB Type-C) for programming/debug
- HDMI output supporting 1080p full HD
- Gigabit Ethernet and UART interface
- ASx4 configuration mode with 128 Mbit QSPI Flash
- 2 x 20 GPIO header and two 2 x 6 TMD GPIO connectors (3.3 V, PMOD compatible)
- Four LEDs, two slide switches, two push buttons
- Edge AI and embedded vision systems
- Industrial control and automation
- Robotics and autonomous platforms
- Smart city and IoT gateway development
- FPGA-based signal processing and hardware acceleration
Atum A3 Nano
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P0803 | ATUM A3 NANO BOARD | 136 - Immediate | $1,699.11 | Vis detaljer |
Agilex™ 3
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A3CW100BM16AE6S | FPGA SOC AGILEX3 HPS 100K 896BGA | 84 - Immediate | $1,443.06 | Vis detaljer |
![]() | ![]() | A3CW135BM16AE6S | FPGA SOC AGILEX3 HPS 135K 896BGA | 82 - Immediate | $2,585.06 | Vis detaljer |
![]() | ![]() | A3CW100BM16AI6S | FPGA SOC AGILEX3 HPS 100K 896BGA | 52 - Immediate | $1,587.41 | Vis detaljer |
![]() | ![]() | A3CW135BM16AI6S | FPGA SOC AGILEX3 HPS 135K 896BGA | 64 - Immediate | $2,843.54 | Vis detaljer |
![]() | ![]() | A3CZ100BB18AI7S | FPGA AGILEX3 100KLE 474VPBGA | 108 - Immediate | $1,256.51 | Vis detaljer |
![]() | ![]() | A3CZ100BM16AI7S | FPGA AGILEX3 100KLE 896MBGA | 84 - Immediate | $1,306.28 | Vis detaljer |
![]() | ![]() | A3CY100BM16AI7S | FPGA AGILEX3 100KLE 896MBGA | 84 - Immediate | $1,410.87 | Vis detaljer |
![]() | ![]() | A3CY100BM16AI6S | FPGA AGILEX3 100KLE 896MBGA | 84 - Immediate | $1,481.41 | Vis detaljer |
![]() | ![]() | A3CZ135BB18AI7S | FPGA AGILEX3 135KLE 474VPBGA | 64 - Immediate | $1,794.91 | Vis detaljer |
![]() | ![]() | A3CY135BM16AI7S | FPGA AGILEX3 135KLE 896MBGA | 84 - Immediate | $1,987.91 | Vis detaljer |
![]() | ![]() | A3CZ100BB18AE7S | FPGA AGILEX3 100KLE 474VPBGA | 76 - Immediate | $1,142.28 | Vis detaljer |
![]() | ![]() | A3CZ100BM16AE7S | FPGA AGILEX3 100KLE 896MBGA | 0 - Immediate | $1,187.57 | Vis detaljer |
![]() | ![]() | A3CY100BM16AE7S | FPGA AGILEX3 100KLE 896MBGA | 0 - Immediate | $1,282.55 | Vis detaljer |
![]() | ![]() | A3CY100BM16AE6S | FPGA AGILEX3 100KLE 896MBGA | 0 - Immediate | $1,346.67 | Vis detaljer |
![]() | ![]() | A3CZ135BB18AE7S | FPGA AGILEX3 135KLE 474VPBGA | 0 - Immediate | $1,631.72 | Vis detaljer |
![]() | ![]() | A3CZ135BM16AE7S | FPGA AGILEX3 135KLE 896MBGA | 0 - Immediate | $1,780.44 | Vis detaljer |
![]() | ![]() | A3CY135BM16AE7S | FPGA AGILEX3 135KLE 896MBGA | 0 - Immediate | $1,922.78 | Vis detaljer |
![]() | ![]() | A3CZ135BM16AI7S | FPGA AGILEX3 135KLE 896MBGA | 84 - Immediate | $1,840.66 | Vis detaljer |
![]() | ![]() | A3CY135BM16AE6S | FPGA AGILEX3 135KLE 896MBGA | 0 - Immediate | $2,019.02 | Vis detaljer |
![]() | ![]() | A3CY135BM16AI6S | FPGA AGILEX3 135KLE 896MBGA | 0 - Immediate | $2,087.29 | Vis detaljer |