KWS-A Series PCB-Mount Power Supplies

Single output 5 W to 25 W AC-DC PCB-mount power supplies from TDK-Lambda

Image of TDK-Lambda's KWS-A SeriesTDK Corporation announces the KWS-A series of ultra-compact onboard type power supplies to be marketed under the TDK-Lambda brand. The lineup comprises four models rated for 5 W, 10 W, 15 W, and 25 W to meet a wide range of customer needs.

The KWS-A series products are onboard type switching AC-DC power supplies developed for use mainly on control boards in a wide range of equipment. The series adopts an all-in-one design aimed at maximizing user convenience by making board design as easy as possible for the customer. There is no need to provide parts such as fuses or electrolytic capacitors externally.

The new product also contributes to significant space savings. Compared to the existing product (KWS10), a reduction in footprint requirements by as much as 66% has been achieved through drastic miniaturization. Requirements such as high-efficiency and low standby-power consumption are being met through improved efficiency which is 6% better than earlier model (KWS10-12 with 200 VAC input). No-load power consumption has been reduced to 0.5 W or less. In addition, the products are rated for a wide operating temperature range (-10ºC to +85ºC, start up at -40ºC to -10ºC).

KWS-A Series Instruction Manual PDF                KWS-A Series Specs

Features
  • Ultimate convenience: all-in-one design eliminates need for external components such as fuses and electrolytic capacitors
  • Extremely compact dimensions: 66% smaller footprint compared to existing product (KWS10)
  • High efficiency: 88% (KWS25A-24, with 200 VAC input)
  • No-load power consumption: 0.5 W or less
  • Wide operating temperature range: -10ºC to +85ºC (-10ºC to +55ºC, load factor 100%; start up at -40ºC to -10ºC)
  • Class II, no ground connection
  • Three-year warranty
Applications
  • Control boards in control and measuring equipment
  • NC machine tools
  • Semiconductor manufacturing equipment
  • Communication equipment
  • Traffic supervision equipment

KWS-A Series AC-DC Converters

BildeManufacturer Part NumberBeskrivelseSpenning - utgang 1Tilgjengelig antall Vis detaljer
AC/DC CONVERTER 5V 10WKWS10A-5AC/DC CONVERTER 5V 10W5V353 - ImmediateVis detaljer
AC/DC CONVERTER 24V 10WKWS10A-24AC/DC CONVERTER 24V 10W24V355 - ImmediateVis detaljer
AC/DC CONVERTER 12V 10WKWS10A-12AC/DC CONVERTER 12V 10W12V191 - ImmediateVis detaljer
AC/DC CONVERTER 15V 10WKWS10A-15AC/DC CONVERTER 15V 10W15V2 - ImmediateVis detaljer
Published: 2016-03-10