STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32F0 Entry-Level ARM® Cortex®-M0 MCUs
Devices in STMicroelectronics' ARM® Cortex®-M0-based STM32F0 series deliver 32-bit performance while featuring the essentials of the STM32 family and are particularly suited for cost-sensitive applications. STM32F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform.
- The STM32F0x0 Value line is highly competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. If your device needs a USB peripheral, it’s now possible to order an STM32F070 Value line MCU.
- The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.
- The STM32F0x2 line provides rich connectivity with crystal-less USB 2.0 and a CAN bus interface, making it the ideal choice for communication gateways, smart-energy devices or game terminals.
- The STM32F0x8-line operating at 1.8V ±8% is well suited for use in portable consumer applications such as smartphones, accessories and media devices.
STM32 F0
| Bilde | Manufacturer Part Number | Beskrivelse | DigiKey-programmerbar | Kjerneprosessor | Kjernestørrelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32F031K4U6 | IC MCU 32BIT 16KB FLASH 32UFQFPN | Verifisert | ARM® Cortex®-M0 | 32-biters | 11648 - Immediate | $29.09 | Vis detaljer |
![]() | ![]() | STM32F038F6P6 | IC MCU 32BIT 32KB FLASH 20TSSOP | Ikke verifisert | ARM® Cortex®-M0 | 32-biters | 2221 - Immediate | $25.82 | Vis detaljer |
![]() | ![]() | STM32F031G4U7 | IC MCU 32BIT 16KB FLASH 28UFQFPN | Ikke verifisert | ARM® Cortex®-M0 | 32-biters | 2119 - Immediate | $26.66 | Vis detaljer |
![]() | ![]() | STM32F071C8U6 | IC MCU 32BIT 64KB FLASH 48UFQFPN | Ikke verifisert | ARM® Cortex®-M0 | 32-biters | 2027 - Immediate | $38.82 | Vis detaljer |
![]() | ![]() | STM32F051C8U7 | IC MCU 32BIT 64KB FLASH 48UFQFPN | Ikke verifisert | ARM® Cortex®-M0 | 32-biters | 991 - Immediate | $39.67 | Vis detaljer |
![]() | ![]() | STM32F058R8T6 | IC MCU 32BIT 64KB FLASH 64LQFP | Ikke verifisert | ARM® Cortex®-M0 | 32-biters | 3075 - Immediate | $42.66 | Vis detaljer |
![]() | ![]() | STM32F078VBT6 | IC MCU 32BIT 128KB FLASH 100LQFP | Ikke verifisert | ARM® Cortex®-M0 | 32-biters | 0 - Immediate | $57.35 | Vis detaljer |
![]() | ![]() | STM32F031E6Y6TR | IC MCU 32BIT 32KB FLASH 25WLCSP | Ikke verifisert | ARM® Cortex®-M0 | 32-biters | 3501 - Immediate | $26.48 | Vis detaljer |
![]() | ![]() | STM32F031G4U7TR | IC MCU 32BIT 16KB FLASH 28UFQFPN | Ikke verifisert | ARM® Cortex®-M0 | 32-biters | 1921 - Immediate | $26.66 | Vis detaljer |
![]() | ![]() | STM32F042F6P6TR | IC MCU 32BIT 32KB FLASH 20TSSOP | Ikke verifisert | ARM® Cortex®-M0 | 32-biters | 8188 - Immediate | $30.31 | Vis detaljer |