BlueNRG-2 Bluetooth Low Energy Wireless System-on-Chip

STMicro's BlueNRG-2 is a very low power Bluetooth low energy single-mode system-on-chip

Image of STMicro's BlueNRG-2 Bluetooth Low Energy Wireless System-on-Chip STMicroelectronics' BlueNRG-2 is a very low power Bluetooth low energy single-mode system-on-chip, compliant with Bluetooth specification. The BlueNRG-2 extends the features of award-winning BlueNRG network processor, enabling the usage of the embedded Cortex® M0 for running the user application code. The BlueNRG-2 includes 256 KB of programming Flash memory, 24 KB of static RAM memory with retention (two 12 KB banks) and SPI, UART, I2C standard communication interface peripherals. It also features multifunction timers, watchdog, RTC, and DMA controller. An ADC is available for interfacing with analog sensors, and for reading the measurement of the integrated battery monitor. A digital filter is available for processing a PDM stream. The BlueNRG-2 offers the same excellent RF performance of the BlueNRG radio, and the integrated high efficiency DC/DC converter keeps the same ultra-low power characteristics, but the BlueNRG-2 improves the BlueNRG sleep mode current consumption allowing a further increase in the battery lifetime of the applications.

Features
  • Bluetooth low energy single mode system-on-chip compliant with Bluetooth 4.2 specification:
    • Master, slave, and multiple simultaneous roles
    • LE Data Packet Length Extension
  • Operating supply voltage: from 1.7 V to 3.6 V
  • Integrated linear regulator and DC-DC step-down converter
  • Operating temperature range: -40°C to +105°C
  • High performance, ultra-low power Cortex M0 32-bit based architecture core
  • Programmable 256 KB Flash
  • 24 KB RAM with retention (two 12 KB banks)
  • 1 x UART interface
  • 1 x SPI
  • 2 x I2C interface
  • 14, 15, or 26 GPIOs
  • 2 x multifunction timer
  • 10-bit ADC
  • Watchdog and RTC
  • DMA controller
  • PDM stream processor
  • 16 MHz or 32 MHz crystal oscillator
  • 32 kHz crystal oscillator
  • 32 kHz ring oscillator
  • Battery voltage monitor and temperature sensor
  • Up to +8 dBm available output power (at antenna connector)
  • Excellent RF link budget (up to 96 dB)
  • Accurate RSSI to allow power control
  • 8.3 mA TX current (@ -2 dBm, 3.0 V)
  • Down to 1 µA current consumption with active BLE stack (sleep mode)
  • Suitable for building applications compliant with the following radio frequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, ARIB STD-T66
  • Pre-programmed bootloader via UART
  • QFN32, QFN48 and WCSP34 package options
Applications
  • Watches
  • Fitness, wellness, and sports
  • Consumer medical
  • Security/proximity
  • Remote control
  • Home and industrial automation
  • Assisted living
  • Mobile phone peripherals
  • Lighting
  • PC peripherals

BLUENRG-2 BLE System-on-Chip

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC RF TXRX+MCU BLE 32QFNBLUENRG-232IC RF TXRX+MCU BLE 32QFN10841 - Immediate$35.92Vis detaljer
EVALUATION PLATFORM BASEDSTEVAL-IDB008V2EVALUATION PLATFORM BASED9 - Immediate$667.03Vis detaljer
Published: 2017-09-06