BALF-NRG-02J5 Enhanced Balun for BlueNRG
STMicroelectronics' BALF-NRG-02J5 50 Ω ultra-thin balun with integrated harmonic filter/conjugate match balun to ST BlueNRG-134
STMicroelectronics' ultraminiature BALF-NRG-02J5 balun integrates both matching network and harmonics filter. Matching impedance is customized for both the BlueNRG-1 and the BlueNRG-2 Bluetooth® Low Energy (BLE) systems-on-chip. As a single-component solution, it simplifies RF complexity and provides optimized link budget in a footprint less than 1.2 mm² in extra low profile.
- Small footprint
- RF BOM reduction
- Extra low profile <350 µm after reflow
- Simplify matching and filtering network complexity
- Low-temperature variation compared with discretes
- Monolithic RF solution for matching, balun, and harmonic filter
- Optimum impedance matched to ST BLUENRG-1 and BLUENRG-2
- PCB space reduction from 72 mm² using discretes down to 1.2 mm² with balun
- Medical
- E-metering
- E-payment
- Asset tracking
- Tags and finders
- Toys and gaming
- Wearable devices
- Smart home and smart cards
BALF-NRG-02J5 Enhanced Balun for BlueNRG
| Bilde | Manufacturer Part Number | Beskrivelse | Faseforskjell | Innsettingstap (maks) | Returdemping (min) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BALF-NRG-02J5 | 50 OHM ULTRA THIN BALUN WITH | 4,5° | 1,65dB | 26dB | 0 - Immediate | See Page for Pricing | Vis detaljer |
Development Kits and Evaluation Platforms
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-BCN002V1B | BLUENRG-TILE - BLUETOOTH LE ENAB | 15 - Immediate | $542.61 | Vis detaljer |
![]() | ![]() | STEVAL-IDB008V2 | EVALUATION PLATFORM BASED | 9 - Immediate | $667.03 | Vis detaljer |
![]() | ![]() | STEVAL-IDB009V1 | EVAL BOARD 2.4GHZ BLUENRG-248 | 5 - Immediate | $655.25 | Vis detaljer |
Associated Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Modulering | Serielle grensesnitt | Strøm - sender | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BLUENRG-134 | IC RF TXRX+MCU BLE 34WLCSP | - | I2C, SPI, UART | 15,1mA | 0 - Immediate | $21.24 | Vis detaljer |
![]() | ![]() | BLUENRG-234 | IC RF TXRX+MCU BLE 34WLCSP | GFSK | I2C, SPI, UART | 6,6mA – 28,8mA | 12023 - Immediate | $35.46 | Vis detaljer |
![]() | ![]() | BLUENRG-232 | IC RF TXRX+MCU BLE 32QFN | GFSK | I2C, SPI, UART | 14mA – 28mA | 10841 - Immediate | $35.92 | Vis detaljer |
![]() | ![]() | BLUENRG-248 | IC RF TXRX+MCU BLE 48QFN | GFSK | I2C, SPI, UART | 6,6mA – 28,8mA | 25909 - Immediate | $36.77 | Vis detaljer |