Anti-Vibration Aluminum Electrolytic Capacitors
Panasonic’s surface-mount, vibration-proof capacitors can withstand 30 G and are AEC-Q200 compliant for automotive applications
Panasonic's proven surface-mount aluminum electrolytic capacitor series now includes anti-vibration part numbers that withstand 30 G. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic's surface-mount, vibration-proof capacitors can be designed in with confidence because they withstand 30 G and are AEC-Q200 compliant for automotive applications, as well as other strenuous environments, which ensures optimal quality and reliability. Choose anti-vibration variant parts where high-capacitance current capability is an application requirement.
- Specific series features and benefits apply
- Anti-vibration: can withstand 30 G
- Surface-mount
- Long life, high performance
- AEC-Q200 compliant
- RoHS and REACH compliant
- Automotive
- Industrial
- Power supply
- Smart meter
- Robotics
- DC/DC converters
- AC/DC converters
Anti-Vibration Aluminum Electrolytic Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Levetid ved temp. | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EEE-FPJ331XAV | CAP ALUM 330UF 20% 6.3V SMD | 6.3 V | 2000 Hrs ved 105°C | 352 - Immediate | $13.10 | Vis detaljer |
![]() | ![]() | EEE-FK0J101AV | CAP ALUM 100UF 20% 6.3V SMD | 6.3 V | 2000 Hrs ved 105°C | 0 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | EEE-FK0J221AV | CAP ALUM 220UF 20% 6.3V SMD | 6.3 V | 2000 Hrs ved 105°C | 1252 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | EEE-FK1A151AV | CAP ALUM 150UF 20% 10V SMD | 10 V | 2000 Hrs ved 105°C | 363 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | EEE-FK1C101AV | CAP ALUM 100UF 20% 16V SMD | 16 V | 2000 Hrs ved 105°C | 1746 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | EEE-FK1C470AV | CAP ALUM 47UF 20% 16V SMD | 16 V | 2000 Hrs ved 105°C | 46 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | EEE-FK1C680AV | CAP ALUM 68UF 20% 16V SMD | 16 V | 2000 Hrs ved 105°C | 950 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | EEE-FK1E330AV | CAP ALUM 33UF 20% 25V SMD | 25 V | 2000 Hrs ved 105°C | 710 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | EEE-FK1E470AV | CAP ALUM 47UF 20% 25V SMD | 25 V | 2000 Hrs ved 105°C | 0 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | EEE-FK1E680AV | CAP ALUM 68UF 20% 25V SMD | 25 V | 2000 Hrs ved 105°C | 0 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | EEE-FK1V330AV | CAP ALUM 33UF 20% 35V SMD | 35 V | 2000 Hrs ved 105°C | 597 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | EEE-FK0J271SV | CAP ALUM 270UF 20% 6.3V SMD | 6.3 V | 2000 Hrs ved 105°C | 928 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | EEE-FK1A221SV | CAP ALUM 220UF 20% 10V SMD | 10 V | 2000 Hrs ved 105°C | 996 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | EEE-FK1C151SV | CAP ALUM 150UF 20% 16V SMD | 16 V | 2000 Hrs ved 105°C | 1958 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | EEE-FK1E101SV | CAP ALUM 100UF 20% 25V SMD | 25 V | 2000 Hrs ved 105°C | 796 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | EEE-FK1H390SV | CAP ALUM 39UF 20% 50V SMD | 50 V | 2000 Hrs ved 105°C | 0 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | EEE-FK1V680SV | CAP ALUM 68UF 20% 35V SMD | 35 V | 2000 Hrs ved 105°C | 1500 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | EEE-FK1V820SV | CAP ALUM 82UF 20% 35V SMD | 35 V | 2000 Hrs ved 105°C | 999 - Immediate | $11.88 | Vis detaljer |
![]() | ![]() | EEE-FP0J101AV | CAP ALUM 100UF 20% 6.3V SMD | 6.3 V | 2000 Hrs ved 105°C | 116 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | EEE-FP0J221AV | CAP ALUM 220UF 20% 6.3V SMD | 6.3 V | 2000 Hrs ved 105°C | 0 - Immediate | $9.73 | Vis detaljer |