IP55-Rated AC Fans
Utilizes a dual ball-bearing design that maximizes air flow while minimizing noise levels
IP55-rated AC fans from Orion Fans are designed for dusty or moist environments, enabling their use in several applications including certain HVAC equipment, blowers, medical, industrial machinery, wind power devices, and remote antenna installations. The IP55-rating indicates protection from dust and water-jet spray from all directions. This rating is achieved by applying special sealing to wires, joints, and control circuitry, giving these fans a high degree of water resistance allowing outdoor use for many fans that could previously only be specified for an indoor environment. The IP55-rated AC fans also utilize a dual ball-bearing design that maximizes air flow while minimizing noise levels.
IP55-Rated AC Fans
| Bilde | Manufacturer Part Number | Beskrivelse | Størrelse/dimensjon | Bredde | Luftstrøm | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OA225AN-22-1TB18 | FAN AXIAL 225X80MM BALL 230VAC | Kvadrat - 225mm L x 225mm H | 80,00mm | 600,0 CFM (16,80m³/min) | 30 - Immediate 288 - Factory Stock | $1,682.08 | Vis detaljer |
![]() | ![]() | OA225AN-11-1TB18 | FAN AXIAL 225X80MM BALL 115VAC | Kvadrat - 225mm L x 225mm H | 80,00mm | 600,0 CFM (16,80m³/min) | 156 - Immediate 960 - Factory Stock | $1,682.08 | Vis detaljer |
![]() | ![]() | OA280AN-11-1TB18 | FAN AXIAL 280X80MM BALL 115VAC | Kvadrat - 280mm L x 280mm H | 80,00mm | 1130,0 CFM (31,64m³/min) | 264 - Immediate | $2,156.77 | Vis detaljer |
![]() | ![]() | OA280AN-22-1TB18 | FAN AXIAL 280X80MM BALL 230VAC | Kvadrat - 280mm L x 280mm H | 80,00mm | 1130,0 CFM (31,64m³/min) | 237 - Immediate 1212 - Factory Stock | $2,165.19 | Vis detaljer |
![]() | ![]() | OA109AP-11-1TBIP55 | FAN AXIAL 120X38MM 115VAC TERM | Kvadrat - 120mm L x 120mm H | 38,00mm | 106,0 CFM (2,97m³/min) | 824 - Immediate 2608 - Factory Stock | $263.26 | Vis detaljer |
![]() | ![]() | OA109AP-22-1TBIP55 | FAN AXIAL 120X38MM 230VAC TERM | Kvadrat - 120mm L x 120mm H | 38,00mm | 106,0 CFM (2,97m³/min) | 0 - Immediate 1089 - Factory Stock | $263.26 | Vis detaljer |
![]() | ![]() | OA172SAP-11-1TBIP55 | FAN AXIAL 172X51MM 115VAC TERM | Rektangulær/rund - 172mm L x 150mm H | 51,00mm | 226,0 CFM (6,33m³/min) | 20 - Immediate 84 - Factory Stock | $542.23 | Vis detaljer |
![]() | ![]() | OA172SAP-22-1TBIP55 | FAN AXIAL 172X51MM 230VAC TERM | Rektangulær/rund - 172mm L x 150mm H | 51,00mm | 226,0 CFM (6,33m³/min) | 83 - Immediate | $635.69 | Vis detaljer |
![]() | ![]() | OA172SAPL-11-1TBIP55 | FAN AXIAL 172X38MM 115VAC TERM | Rektangulær/rund - 172mm L x 150mm H | 38,50mm | 228,0 CFM (6,38m³/min) | 25 - Immediate 3740 - Factory Stock | $592.28 | Vis detaljer |
![]() | ![]() | OA172SAPL-22-1TBIP55 | FAN AXIAL 172X38MM 230VAC TERM | Rektangulær/rund - 172mm L x 150mm H | 38,50mm | 228,0 CFM (6,38m³/min) | 7 - Immediate 1740 - Factory Stock | $592.28 | Vis detaljer |