All-Metal IP55/56 AC Fans

Orion's metal fans are built for harsh environments

Image of Orion Fans' All-Metal IP55/56 AC FansBuilt for harsh environments, Orion’s all-metal fans are IP55 or IP56 rated and designed for applications with temperature extremes, dirt, oil, and moisture. Orion Fans’ all-metal fans feature a dual ball-bearing design, impedance and thermal-protected motors, aluminum die-cast frames, and metal alloy impellers for longer lifespans of up to 50,000 hours.

Available with lead wire or terminal connections, the all-metal fans have an operating temperature range of -30°C to 80°C. The all-metal fans produce airflows of 18 CFM to 1000 CFM in packages ranging from 80 mm x 38 mm to 254 mm x 89 mm, with voltages ranging from 12 VAC to 480 VAC (115 VAC and 230 VAC are standard). Dual voltages and dual-speed options are also available.

See full listing of All-Metal IP55/56 AC Fans

OA109

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 120X38MM 115VAC TERMOA109AP-11-3TBFAN AXIAL 120X38MM 115VAC TERMKvadrat - 120mm L x 120mm H38,50mm51,0 CFM (1,43m³/min)574 - ImmediateVis detaljer
FAN AXIAL 120X38MM 115VAC TERMOA109AP-11-1TBFAN AXIAL 120X38MM 115VAC TERMKvadrat - 120mm L x 120mm H38,50mm110,0 CFM (3,08m³/min)7250 - ImmediateVis detaljer
FAN AXIAL 120X38MM 230VAC WIREOA109AP-22-1WBFAN AXIAL 120X38MM 230VAC WIREKvadrat - 120mm L x 120mm H38,50mm110,0 CFM (3,08m³/min)1317 - Immediate
160 - Factory Stock
Vis detaljer
FAN AXIAL 120X38MM 230VAC TERMOA109AP-22-1TBFAN AXIAL 120X38MM 230VAC TERMKvadrat - 120mm L x 120mm H38,50mm110,0 CFM (3,08m³/min)2520 - ImmediateVis detaljer
FAN AXIAL 120X38MM 115VAC TERMOA109AP-11-2TBFAN AXIAL 120X38MM 115VAC TERMKvadrat - 120mm L x 120mm H38,50mm71,0 CFM (1,99m³/min)311 - Immediate
80 - Factory Stock
Vis detaljer

OA119

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 127X38.5MM 115VAC TERMOA119AP-11-1TBFAN AXIAL 127X38.5MM 115VAC TERMKvadrat - 127mm L x 127mm H38,50mm130,0 CFM (3,64m³/min)410 - Immediate
440 - Factory Stock
Vis detaljer
FAN AXIAL 127X38.5MM 230VAC TERMOA119AP-22-1TBFAN AXIAL 127X38.5MM 230VAC TERMKvadrat - 127mm L x 127mm H38,50mm130,0 CFM (3,64m³/min)0 - ImmediateVis detaljer
FAN AXIAL 127X38.5MM 115VAC WIREOA119AP-11-1WBFAN AXIAL 127X38.5MM 115VAC WIREKvadrat - 127mm L x 127mm H38,50mm130,0 CFM (3,64m³/min)12 - Immediate
180 - Factory Stock
Vis detaljer
FAN AXIAL 127X38.5MM 115VAC TERMOA119AP-11-3TBFAN AXIAL 127X38.5MM 115VAC TERMKvadrat - 127mm L x 127mm H38,50mm74,0 CFM (2,07m³/min)15 - Immediate
160 - Factory Stock
Vis detaljer
FAN AXIAL 127X38.5MM 115VAC TERMOA119AP-11-1TB1855FAN AXIAL 127X38.5MM 115VAC TERMKvadrat - 127mm L x 127mm H38,50mm128,0 CFM (3,58m³/min)0 - ImmediateVis detaljer

OA162

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 172X55MM 230VAC WIREOA162-5E-230WBFAN AXIAL 172X55MM 230VAC WIRERektangulær/rund - 172mm L x 150mm H55,00mm230,0 CFM (6,44m³/min)61 - Immediate
280 - Factory Stock
Vis detaljer
FAN AXIAL 172X55MM 230VAC WIREOA162AP-22-1WB1855FAN AXIAL 172X55MM 230VAC WIRERektangulær/rund - 172mm L x 150mm H55,00mm210,0 CFM (5,88m³/min)39 - Immediate
456 - Factory Stock
Vis detaljer
FAN AXIAL 172X55MM 115VAC WIREOA162AP-11-1WB1855FAN AXIAL 172X55MM 115VAC WIRERektangulær/rund - 172mm L x 150mm H55,00mm210,0 CFM (5,88m³/min)39 - Immediate
204 - Factory Stock
Vis detaljer
FAN AXIAL 172X55MM 115VAC WIREOA162-5E-115WBFAN AXIAL 172X55MM 115VAC WIRERektangulær/rund - 172mm L x 150mm H55,00mm230,0 CFM (6,44m³/min)0 - ImmediateVis detaljer
Thermal ProductsOA162-5E-115TBThermal ProductsRektangulær/rund - 172mm L x 150mm H55,00mm230,0 CFM (6,44m³/min)0 - ImmediateVis detaljer

OA172

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN 172X150X51MM 115/230VACOA172EC-UR-1WBIP68AFAN 172X150X51MM 115/230VACRektangulær/rund - 172mm L x 150mm H51,00mm240,0 CFM (6,72m³/min)73 - Immediate
54 - Factory Stock
Vis detaljer

OA180AN

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 176X89MM 115VAC WIREOA180AN-11-1WB1856FAN AXIAL 176X89MM 115VAC WIREKvadrat - 176mm L x 176mm H89,00mm380,0 CFM (10,64m³/min)8 - ImmediateVis detaljer
FAN AXIAL 176X89MM 115VAC TERMOA180AN-11-1TB1856FAN AXIAL 176X89MM 115VAC TERMKvadrat - 176mm L x 176mm H89,00mm380,0 CFM (10,64m³/min)15 - Immediate
50 - Factory Stock
Vis detaljer
FAN AXIAL 176X89MM 230VAC TERMOA180AN-22-1TB1856FAN AXIAL 176X89MM 230VAC TERMKvadrat - 176mm L x 176mm H89,00mm380,0 CFM (10,64m³/min)0 - Immediate
60 - Factory Stock
Vis detaljer
230VAC 176X176X89MM METALOA180AN-22-3WB1856230VAC 176X176X89MM METALKvadrat - 176mm L x 176mm H89,00mm210,0 CFM (5,88m³/min)0 - ImmediateVis detaljer
115VAC 176X176X89MM METALOA180AN-11-2TB1856115VAC 176X176X89MM METALKvadrat - 176mm L x 176mm H89,00mm275,0 CFM (7,70m³/min)0 - ImmediateVis detaljer

OA200AN

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 200X70MM 230VAC WIREOA200AN-22-1WB1856FAN AXIAL 200X70MM 230VAC WIRERektangulær/rund - 220mm L x 200mm H70,00mm485,0 CFM (13,58m³/min)20 - Immediate
80 - Factory Stock
Vis detaljer
FAN AXIAL 200X70MM 115VAC TERMOA200AN-11-1TB1856FAN AXIAL 200X70MM 115VAC TERMRektangulær/rund - 220mm L x 200mm H70,00mm485,0 CFM (13,58m³/min)6 - ImmediateVis detaljer
FAN AXIAL 200X70MM 115VAC WIREOA200AN-11-1WB1856FAN AXIAL 200X70MM 115VAC WIRERektangulær/rund - 220mm L x 200mm H70,00mm485,0 CFM (13,58m³/min)3 - Immediate
10 - Factory Stock
Vis detaljer
FAN AXIAL 200X70MM 230VAC TERMOA200AN-22-1TB1856FAN AXIAL 200X70MM 230VAC TERMRektangulær/rund - 220mm L x 200mm H70,00mm485,0 CFM (13,58m³/min)0 - Immediate
20 - Factory Stock
Vis detaljer

OA205AN

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 205X72MM 115VAC TERMOA205AN-11-1TB1856FAN AXIAL 205X72MM 115VAC TERMKvadrat - 205mm L x 205mm H72,00mm590,0 CFM (16,52m³/min)58 - Immediate
30 - Factory Stock
Vis detaljer
FAN AXIAL 205X72MM 230VAC TERMOA205AN-22-1TB1856FAN AXIAL 205X72MM 230VAC TERMKvadrat - 205mm L x 205mm H72,00mm590,0 CFM (16,52m³/min)53 - Immediate
18 - Factory Stock
Vis detaljer
FAN AXIAL 205X72MM 115VAC WIREOA205AN-11-1WB1856FAN AXIAL 205X72MM 115VAC WIREKvadrat - 205mm L x 205mm H72,00mm590,0 CFM (16,52m³/min)47 - Immediate
6 - Factory Stock
Vis detaljer
FAN AXIAL 205X72MM 230VAC WIREOA205AN-22-1WB1856FAN AXIAL 205X72MM 230VAC WIREKvadrat - 205mm L x 205mm H72,00mm590,0 CFM (16,52m³/min)22 - Immediate
18 - Factory Stock
Vis detaljer

OA225

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 225X80MM BALL 115VACOA225AN-11-1TB18FAN AXIAL 225X80MM BALL 115VACKvadrat - 225mm L x 225mm H80,00mm600,0 CFM (16,80m³/min)156 - Immediate
960 - Factory Stock
Vis detaljer
FAN AXIAL 225X80MM BALL 230VACOA225AN-22-1TB18FAN AXIAL 225X80MM BALL 230VACKvadrat - 225mm L x 225mm H80,00mm600,0 CFM (16,80m³/min)30 - Immediate
288 - Factory Stock
Vis detaljer

OA2543AN

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 254X89MM 115VAC WIREOA2543AN-11-1WB1856FAN AXIAL 254X89MM 115VAC WIRERund - 254mm dia89,00mm930,0 CFM (26,04m³/min)51 - ImmediateVis detaljer
FAN AXIAL 254X89MM 230VAC WIREOA2543AN-22-1WB1856FAN AXIAL 254X89MM 230VAC WIRERund - 254mm dia89,00mm930,0 CFM (26,04m³/min)0 - Immediate
6 - Factory Stock
Vis detaljer
230VAC 254X89MM METALOA2543AN-22-2TB1856230VAC 254X89MM METALRund - 254mm dia89,00mm615,0 CFM (17,22m³/min)0 - ImmediateVis detaljer
230VAC 254X89MM METALOA2543AN-22-3TB1856230VAC 254X89MM METALRund - 254mm dia89,00mm450,0 CFM (12,60m³/min)0 - ImmediateVis detaljer
230VAC 254X89MM METALOA2543AN-22-3WB1856230VAC 254X89MM METALRund - 254mm dia89,00mm450,0 CFM (12,60m³/min)0 - ImmediateVis detaljer

OA280

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 280X80MM BALL 115VACOA280AN-11-1TB18FAN AXIAL 280X80MM BALL 115VACKvadrat - 280mm L x 280mm H80,00mm1130,0 CFM (31,64m³/min)264 - ImmediateVis detaljer
FAN AXIAL 280X80MM BALL 230VACOA280AN-22-1TB18FAN AXIAL 280X80MM BALL 230VACKvadrat - 280mm L x 280mm H80,00mm1130,0 CFM (31,64m³/min)237 - Immediate
1212 - Factory Stock
Vis detaljer

OA938

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 92X38.5MM 115VAC TERMOA938AP-11-1TBFAN AXIAL 92X38.5MM 115VAC TERMKvadrat - 92mm L x 92mm H38,50mm50,0 CFM (1,40m³/min)5895 - Immediate
200 - Factory Stock
Vis detaljer
FAN AXIAL 92X38.5MM 230VAC TERMOA938AP-22-1TBFAN AXIAL 92X38.5MM 230VAC TERMKvadrat - 92mm L x 92mm H38,50mm50,0 CFM (1,40m³/min)237 - Immediate
120 - Factory Stock
Vis detaljer
FAN AXIAL 92X38.5MM 230VAC WIREOA938AP-22-1WBFAN AXIAL 92X38.5MM 230VAC WIREKvadrat - 92mm L x 92mm H38,50mm50,0 CFM (1,40m³/min)91 - Immediate
1120 - Factory Stock
Vis detaljer
FAN AXIAL 92X38.5MM 115/230VACOA938AP-11/22-1WBFAN AXIAL 92X38.5MM 115/230VACKvadrat - 92mm L x 92mm H38,50mm50,0 CFM (1,40m³/min)57 - Immediate
600 - Factory Stock
Vis detaljer
FAN AXIAL 92X38.5MM 115VAC WIREOA938AP-11-1WBFAN AXIAL 92X38.5MM 115VAC WIREKvadrat - 92mm L x 92mm H38,50mm50,0 CFM (1,40m³/min)55 - ImmediateVis detaljer

OA80

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeLuftstrømTilgjengelig antall Vis detaljer
FAN AXIAL 80X38MM 230VAC WIREOA80AP-22-1WBFAN AXIAL 80X38MM 230VAC WIREKvadrat - 80mm L x 80mm H38,00mm30,0 CFM (0,840m³/min)205 - Immediate
2440 - Factory Stock
Vis detaljer
FAN AXIAL 80X38MM 115VAC TERMOA80AP-11-1TBFAN AXIAL 80X38MM 115VAC TERMKvadrat - 80mm L x 80mm H38,00mm30,0 CFM (0,840m³/min)677 - Immediate
2640 - Factory Stock
Vis detaljer
FAN AXIAL 80X38MM 115VAC WIREOA80AP-11-1WBFAN AXIAL 80X38MM 115VAC WIREKvadrat - 80mm L x 80mm H38,00mm30,0 CFM (0,840m³/min)339 - ImmediateVis detaljer
FAN AXIAL 80X38MM 230VAC TERMOA80AP-22-3TBFAN AXIAL 80X38MM 230VAC TERMKvadrat - 80mm L x 80mm H38,00mm17,0 CFM (0,476m³/min)986 - ImmediateVis detaljer
FAN AXIAL 80X38MM 115VAC TERMOA80AP-11-3TBFAN AXIAL 80X38MM 115VAC TERMKvadrat - 80mm L x 80mm H38,00mm17,0 CFM (0,476m³/min)270 - ImmediateVis detaljer
Published: 2013-11-04