G2RL Power PCB Relay
Omron’s next generation G2R power series relays have robust load handling and energy efficiency
Omron's G2RL is the advanced iteration of the widely acclaimed G2R power series relays. This series introduces a sleek, low-profile design available in various configurations, including single pole, double pole, Form A or C, high-capacity, and high-sensitivity coil types. Equipped with a standard Class F coil, these relays deliver exceptional performance, making them suitable for a diverse range of applications. Customers can choose between sealed or flux-protected models, ensuring a tailored fit for their specific design needs. Although the performance ratings may differ slightly among the models, they consistently maintain high efficiency. Renowned for their robust load handling and energy efficiency, the G2RL relays are particularly effective in managing switching and carrying currents. They meet IEC/EN60335-1 standards, making them a reliable choice for home appliances, office automation equipment, and industrial machinery, thanks to their fire-resistant properties. Additionally, certain models in the G2RL series are certified as explosion-proof under IEC/EN60079-15, making them safe for use in environments with flammable gases.
- General purpose load high capacity: 16 A at 250 VAC 100K cycles
- Seal type: flux protection and fully sealed
- Slim PCB relay ideal for home appliance market
- Contact form: SPST-NO, SPDT, DPST-NO, DPDT
- UL, CSA, and VDE approved
- 10 kV impulse withstand voltage
- Coil insulation class: F
- Non-latching only
- Highest capacity type: 23 A at 250 VAC 100K cycles (+105°C)
- IEC/EN60035-1 and IEC/EN60079-15 conformed
- HVACR
- Appliances
- Industrial equipment
- Office equipment
G2RL Power PCB Relay
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G2RL-1A-E DC24 | RELAY GEN PURPOSE SPST 16A 24V | 16898 - Immediate 33200 - Factory Stock | $40.13 | Vis detaljer |
![]() | ![]() | G2RL-2A DC12 | RELAY GEN PURPOSE DPST 8A 12V | 3407 - Immediate | $43.78 | Vis detaljer |
![]() | ![]() | G2RL-1A DC12 | RELAY GEN PURPOSE SPST 12A 12V | 12320 - Immediate | $27.04 | Vis detaljer |
![]() | ![]() | G2RL-1 DC12 | RELAY GEN PURPOSE SPDT 12A 12V | 3886 - Immediate 75500 - Factory Stock | $34.80 | Vis detaljer |
![]() | ![]() | G2RL-14-E DC12 | RELAY GEN PURPOSE SPDT 16A 12V | 16702 - Immediate | $52.58 | Vis detaljer |
![]() | ![]() | G2RL-24 DC5 | RELAY GEN PURPOSE DPDT 8A 5V | 35104 - Immediate 17100 - Factory Stock | $37.89 | Vis detaljer |
![]() | ![]() | G2RL-24 DC12 | RELAY GEN PURPOSE DPDT 8A 12V | 20452 - Immediate 51000 - Factory Stock | $52.67 | Vis detaljer |
![]() | ![]() | G2RL-1A4 DC24 | RELAY GEN PURPOSE SPST 12A 24V | 1700 - Immediate 100 - Factory Stock | $34.99 | Vis detaljer |
![]() | ![]() | G2RL-1-E DC24 | RELAY GEN PURPOSE SPDT 16A 24V | 2556 - Immediate 5900 - Factory Stock | $37.98 | Vis detaljer |
![]() | ![]() | G2RL-1-E DC12 | RELAY GEN PURPOSE SPDT 16A 12V | 5757 - Immediate | $52.76 | Vis detaljer |
![]() | ![]() | G2RL-14 DC12 | RELAY GEN PURPOSE SPDT 12A 12V | 3480 - Immediate 15600 - Factory Stock | $40.32 | Vis detaljer |
![]() | ![]() | G2RL-14 DC24 | RELAY GEN PURPOSE SPDT 12A 24V | 3008 - Immediate 39800 - Factory Stock | $40.51 | Vis detaljer |
![]() | ![]() | G2RL-1A4-E DC24 | RELAY GEN PURPOSE SPST 16A 24V | 2565 - Immediate | $43.78 | Vis detaljer |
![]() | ![]() | G2RL-2 DC24 | RELAY GEN PURPOSE DPDT 8A 24V | 7397 - Immediate 84400 - Factory Stock | $40.98 | Vis detaljer |
![]() | ![]() | G2RL-2 DC5 | RELAY GEN PURPOSE DPDT 8A 5V | 1338 - Immediate 6800 - Factory Stock | $44.72 | Vis detaljer |
![]() | ![]() | G2RL-2 DC12 | RELAY GEN PURPOSE DPDT 8A 12V | 2595 - Immediate 32100 - Factory Stock | $45.75 | Vis detaljer |
![]() | ![]() | G2RL-1A4-E DC12 | RELAY GEN PURPOSE SPST 16A 12V | 6355 - Immediate 9000 - Factory Stock | $42.01 | Vis detaljer |
![]() | ![]() | G2RL-14-E DC24 | RELAY GEN PURPOSE SPDT 16A 24V | 2798 - Immediate 4400 - Factory Stock | $47.43 | Vis detaljer |
![]() | ![]() | G2RL-14-E-CF DC12 | RELAY GEN PURPOSE SPDT 16A 12V | 3042 - Immediate | $44.53 | Vis detaljer |
![]() | ![]() | G2RL-14-E-CF DC24 | RELAY GEN PURPOSE SPDT 16A 24V | 989 - Immediate | $45.84 | Vis detaljer |