Explosion-Proof Relays: IEC/EN 60079-15 Conformed
Omron’s explosion-proof relays with IEC/EN 60079-15 certification meet the needs of the flammable refrigerant transition
Omron has focused on meeting the growing market demand for anti-explosion relays. As the world moves towards more environmentally friendly refrigerants, the transition to semi-flammable refrigerants is gaining momentum. These refrigerants with lower global warming potential offer a promising solution for reducing environmental impact. However, refrigerants come with their own set of challenges, particularly in terms of safety. Explosion-proof relays have become paramount to ensuring the safe operation of systems using semi-flammable refrigerants. Many of Omron's existing relays have been tested to add the IEC/EN 60079-15 rating to their list of conformed standards.
Explosion-proof relays are designed to prevent the ignition of flammable substances, making them essential components in systems using flammable refrigerants. These relays are engineered to withstand the potential hazards associated with flammable environments, ensuring the safety of the equipment and the surrounding area. By utilizing explosion-proof relays, the risk of ignition due to electrical arcing or sparking is significantly reduced, providing a reliable and secure solution for a variety of applications.
- G5NB conformed models
- Switching range: 5 A to 7 A
- 1 Form A
- Sealed and unsealed
- Max switching voltage: 250 VAC, 30 VDC
- G5Q conformed models
- Switching current: 10 A with high inrush options
- 1 Form A and 1 Form C
- Sealed and unsealed
- Max switching voltage: 277 VAC, 30 VDC
- G2RL conformed models
- Switching current: 16 A
- 1 Form A and 1 Form C
- Sealed and unsealed
- Max switching voltage: 250 VAC, 24 VDC
- G5PZ conformed models (G5PZ-E)
- Switching current: 20 A
- 1 Form A and 1 Form C
- Sealed
- Max switching voltage: 250 VAC
- G6RN conformed models (G6RN-E)
- Switching range: 8 A to 10 A
- 1 Form A and 1 Form C
- Unsealed
- Max switching voltage: 250 VAC, 30 VDC
- G6QE conformed models
- Switching current: 36 A
- 1 Form A
- Sealed
- Max switching voltage: 480 VAC
- HVAC
- Heat pumps
- Water heaters
- Refrigerant use applications
- Home appliances
- Refrigeration
- General refrigerant use
Miniature Relay with 1-Pole
| Bilde | Manufacturer Part Number | Beskrivelse | Spolespenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G5NB-1A DC12 | RELAY GEN PURPOSE SPST 3A 12V | 12VDC | 1517 - Immediate 192500 - Factory Stock | $20.11 | Vis detaljer |
![]() | ![]() | G5NB-1A DC24 | RELAY GEN PURPOSE SPST 3A 24V | 24VDC | 2827 - Immediate | $20.11 | Vis detaljer |
![]() | ![]() | G5NB-1A DC5 | RELAY GENERAL PURPOSE SPST 3A 5V | 5VDC | 2694 - Immediate | $20.11 | Vis detaljer |
![]() | ![]() | G5NB-1A4 DC24 | RELAY GEN PURPOSE SPST 3A 24V | 24VDC | 471 - Immediate 109500 - Factory Stock | $20.11 | Vis detaljer |
![]() | ![]() | G5NB-1A4 DC5 | RELAY GENERAL PURPOSE SPST 3A 5V | 5VDC | 396 - Immediate | $20.11 | Vis detaljer |
![]() | ![]() | G5NB-1A4 DC12 | RELAY GEN PURPOSE SPST 3A 12V | 12VDC | 284 - Immediate | $23.58 | Vis detaljer |
![]() | ![]() | G5NB1A4DC12BYOMZA | RELAY GEN PURPOSE SPST 3A 12V | 12VDC | 0 - Immediate | $19.89 | Vis detaljer |
![]() | ![]() | G5NB1A4DC12BYOMZNA | RELAY GEN PURPOSE SPST 3A 12V | 12VDC | 0 - Immediate | $18.72 | Vis detaljer |
![]() | ![]() | G5NB-1A-HA DC12 (N)(A) | RELAY GEN PURPOSE SPST 3A 12V | 12VDC | 849 - Immediate | $20.96 | Vis detaljer |
![]() | ![]() | G5NB-1A-HA DC24 (N)(A) | RELAY GEN PURPOSE SPST 3A 24V | 24VDC | 498 - Immediate | $20.96 | Vis detaljer |
![]() | ![]() | G5NB-1A-HA DC5 (N)(A) | RELAY GEN PURPOSE SPST 3A 5V | 5VDC | 437 - Immediate | $20.96 | Vis detaljer |
Low Profile Power Relay
| Bilde | Manufacturer Part Number | Beskrivelse | Spolespenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G2RL-1 DC12 | RELAY GEN PURPOSE SPDT 12A 12V | 12VDC | 3886 - Immediate 75500 - Factory Stock | $34.80 | Vis detaljer |
![]() | ![]() | G2RL-1 DC24 | RELAY GEN PURPOSE SPDT 12A 24V | 24VDC | 938 - Immediate 6700 - Factory Stock | $34.43 | Vis detaljer |
![]() | ![]() | G2RL-1 DC48 | RELAY GEN PURPOSE SPDT 12A 48V | 48VDC | 0 - Immediate | $34.71 | Vis detaljer |
![]() | ![]() | G2RL-1 DC5 | RELAY GEN PURPOSE SPDT 12A 5V | 5VDC | 3376 - Immediate | $34.61 | Vis detaljer |
![]() | ![]() | G2RL-1A DC12 | RELAY GEN PURPOSE SPST 12A 12V | 12VDC | 12320 - Immediate | $27.04 | Vis detaljer |
![]() | ![]() | G2RL-1A DC24 | RELAY GEN PURPOSE SPST 12A 24V | 24VDC | 8284 - Immediate 11400 - Factory Stock | $28.07 | Vis detaljer |
![]() | ![]() | G2RL-1A DC48 | RELAY GEN PURPOSE SPST 12A 48V | 48VDC | 0 - Immediate | $25.54 | Vis detaljer |
![]() | ![]() | G2RL-1A DC5 | RELAY GEN PURPOSE SPST 12A 5V | 5VDC | 4656 - Immediate | $22.83 | Vis detaljer |
![]() | ![]() | G2RL-2 DC24 | RELAY GEN PURPOSE DPDT 8A 24V | 24VDC | 7397 - Immediate 84400 - Factory Stock | $40.98 | Vis detaljer |
![]() | ![]() | G2RL-2 DC12 | RELAY GEN PURPOSE DPDT 8A 12V | 12VDC | 2595 - Immediate 32100 - Factory Stock | $45.75 | Vis detaljer |
![]() | ![]() | G2RL-2 DC5 | RELAY GEN PURPOSE DPDT 8A 5V | 5VDC | 1338 - Immediate 6800 - Factory Stock | $44.72 | Vis detaljer |
![]() | ![]() | G2RL-2 DC18 | RELAY GEN PURPOSE DPDT 8A 18V | 18VDC | 0 - Immediate | $26.95 | Vis detaljer |
![]() | ![]() | G2RL-2 DC48 | RELAY GEN PURPOSE DPDT 8A 48V | 48VDC | 128 - Immediate | $45.47 | Vis detaljer |
![]() | ![]() | G2RL-2A DC18 | RELAY GEN PURPOSE DPST 8A 18V | 18VDC | 96 - Immediate | $37.70 | Vis detaljer |
![]() | ![]() | G2RL-2A DC24 | RELAY GEN PURPOSE DPST 8A 24V | 24VDC | 1111 - Immediate | $37.70 | Vis detaljer |
![]() | ![]() | G2RL-2A DC48 | RELAY GEN PURPOSE DPST 8A 48V | 48VDC | 25 - Immediate | $42.10 | Vis detaljer |
![]() | ![]() | G2RL-2A DC5 | RELAY GEN PURPOSE DPST 8A 5V | 5VDC | 644 - Immediate | $41.54 | Vis detaljer |
![]() | ![]() | G2RL-2A DC12 | RELAY GEN PURPOSE DPST 8A 12V | 12VDC | 3407 - Immediate | $43.78 | Vis detaljer |
Low Profile Power Relay Home Appliance
| Bilde | Manufacturer Part Number | Beskrivelse | Spolespenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G2RL-1-HA DC12 | RELAY GEN PURPOSE SPDT 12A 12V | 12VDC | 761 - Immediate | $30.40 | Vis detaljer |
![]() | ![]() | G2RL-1-HA DC24 | RELAY GEN PURPOSE SPDT 12A 24V | 24VDC | 178 - Immediate | $30.40 | Vis detaljer |
![]() | ![]() | G2RL-1-HA DC5 | RELAY GEN PURPOSE SPDT 12A 5V | 5VDC | 1493 - Immediate | $30.40 | Vis detaljer |
![]() | ![]() | G2RL-2A-HA DC5 | RELAY GEN PURPOSE DPST 8A 5V | 5VDC | 3387 - Immediate | $41.35 | Vis detaljer |
![]() | ![]() | G2RL-2-HA DC12 | RELAY GEN PURPOSE DPDT 8A 12V | 12VDC | 85 - Immediate | $50.52 | Vis detaljer |
![]() | ![]() | G2RL-2-HA DC5 | RELAY GEN PURPOSE DPDT 8A 5V | 5VDC | 689 - Immediate | $41.35 | Vis detaljer |
Low Profile Power Relay High-Capacity Home Appliance
| Bilde | Manufacturer Part Number | Beskrivelse | Spolespenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G2RL-1-E-HA DC12 | RELAY GEN PURPOSE SPDT 16A 12V | 12VDC | 171 - Immediate | $48.55 | Vis detaljer |
![]() | ![]() | G2RL-1-E-HA DC5 | RELAY GEN PURPOSE SPDT 16A 5V | 5VDC | 0 - Immediate | $48.09 | Vis detaljer |
![]() | ![]() | G2RL-1A-E-HA DC12 | RELAY GEN PURPOSE SPST 16A 12V | 12VDC | 290 - Immediate | $53.70 | Vis detaljer |
![]() | ![]() | G2RL-1A-E-HA DC24 | RELAY GEN PURPOSE SPST 16A 24V | 24VDC | 162 - Immediate | $48.09 | Vis detaljer |
![]() | ![]() | G2RL-1A-E-HA DC5 | RELAY GEN PURPOSE SPST 16A 5V | 5VDC | 821 - Immediate | $48.09 | Vis detaljer |
Low Profile Power Relay High-Capacity
| Bilde | Manufacturer Part Number | Beskrivelse | Spolespenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G2RL-1A-E DC12 | RELAY GEN PURPOSE SPST 16A 12V | 12VDC | 36097 - Immediate | $27.41 | Vis detaljer |
![]() | ![]() | G2RL-1A-E DC18 | RELAY GEN PURPOSE SPST 16A 18V | 18VDC | 98 - Immediate | $37.61 | Vis detaljer |
![]() | ![]() | G2RL-1A-E DC24 | RELAY GEN PURPOSE SPST 16A 24V | 24VDC | 16898 - Immediate 33200 - Factory Stock | $40.13 | Vis detaljer |
![]() | ![]() | G2RL-1A-E DC48 | RELAY GEN PURPOSE SPST 16A 48V | 48VDC | 0 - Immediate | $29.39 | Vis detaljer |
![]() | ![]() | G2RL-1A-E DC5 | RELAY GEN PURPOSE SPST 16A 5V | 5VDC | 1604 - Immediate | $36.86 | Vis detaljer |
![]() | ![]() | G2RL-1-E DC12 | RELAY GEN PURPOSE SPDT 16A 12V | 12VDC | 5757 - Immediate | $52.76 | Vis detaljer |
![]() | ![]() | G2RL-1-E DC18 | RELAY GEN PURPOSE SPDT 16A 18V | 18VDC | 54 - Immediate | $36.39 | Vis detaljer |
![]() | ![]() | G2RL-1-E DC22 | RELAY GEN PURPOSE SPDT 16A 22V | 22VDC | 0 - Immediate | $36.49 | Vis detaljer |
![]() | ![]() | G2RL-1-E DC24 | RELAY GEN PURPOSE SPDT 16A 24V | 24VDC | 2556 - Immediate 5900 - Factory Stock | $37.98 | Vis detaljer |
![]() | ![]() | G2RL-1-E DC48 | RELAY GEN PURPOSE SPDT 16A 48V | 48VDC | 406 - Immediate | $40.32 | Vis detaljer |
![]() | ![]() | G2RL-1-E DC5 | RELAY GEN PURPOSE SPDT 16A 5V | 5VDC | 13125 - Immediate | $39.76 | Vis detaljer |
Miniature Power Relay
| Bilde | Manufacturer Part Number | Beskrivelse | Spolespenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G5Q-1 DC12 | RELAY GEN PURPOSE SPDT 10A 12V | 12VDC | 23093 - Immediate 9500 - Factory Stock | $16.84 | Vis detaljer |
![]() | ![]() | G5Q-1 DC24 | RELAY GEN PURPOSE SPDT 10A 24V | 24VDC | 30587 - Immediate | $19.46 | Vis detaljer |
![]() | ![]() | G5Q-1 DC48 | RELAY GEN PURPOSE SPDT 10A 48V | 48VDC | 0 - Immediate | $12.53 | Vis detaljer |
![]() | ![]() | G5Q-1 DC5 | RELAY GEN PURPOSE SPDT 10A 5V | 5VDC | 0 - Immediate | $16.84 | Vis detaljer |
![]() | G5Q-1 DC6 | RELAY GEN PURPOSE SPDT 10A 6V | 6VDC | 0 - Immediate | $9.72 | Vis detaljer | |
![]() | ![]() | G5Q-1 DC9 | RELAY GEN PURPOSE SPDT 10A 9V | 9VDC | 0 - Immediate | $9.95 | Vis detaljer |
![]() | ![]() | G5Q-1A DC12 | RELAY GEN PURPOSE SPST 10A 12V | 12VDC | 3185 - Immediate 8000 - Factory Stock | $19.46 | Vis detaljer |
![]() | ![]() | G5Q-1A DC24 | RELAY GEN PURPOSE SPST 10A 24V | 24VDC | 1983 - Immediate | $17.03 | Vis detaljer |
![]() | ![]() | G5Q-1A DC5 | RELAY GEN PURPOSE SPST 10A 5V | 5VDC | 4618 - Immediate | $16.56 | Vis detaljer |
![]() | ![]() | G5Q-1A DC9 | RELAY GEN PURPOSE SPST 10A 9V | 9VDC | 540 - Immediate | $17.03 | Vis detaljer |
Miniature Power Relay Sealed
| Bilde | Manufacturer Part Number | Beskrivelse | Spolespenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G5Q-14 DC12 | RELAY GEN PURPOSE SPDT 10A 12V | 12VDC | 29072 - Immediate 59000 - Factory Stock | $16.65 | Vis detaljer |
![]() | ![]() | G5Q-14 DC18 | RELAY GEN PURPOSE SPDT 10A 18V | 18VDC | 4972 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | G5Q-14 DC24 | RELAY GEN PURPOSE SPDT 10A 24V | 24VDC | 30070 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | G5Q-14 DC48 | RELAY GEN PURPOSE SPDT 10A 48V | 48VDC | 0 - Immediate | $12.53 | Vis detaljer |
![]() | ![]() | G5Q-14 DC5 | RELAY GEN PURPOSE SPDT 10A 5V | 5VDC | 6867 - Immediate | $16.84 | Vis detaljer |
![]() | ![]() | G5Q-14 DC9 | RELAY GEN PURPOSE SPDT 10A 9V | 9VDC | 2225 - Immediate | $17.31 | Vis detaljer |
![]() | ![]() | G5Q-1A4 DC12 | RELAY GEN PURPOSE SPST 10A 12V | 12VDC | 35152 - Immediate 110000 - Factory Stock | $19.27 | Vis detaljer |
![]() | ![]() | G5Q-1A4 DC18 | RELAY GEN PURPOSE SPST 10A 18V | 18VDC | 831 - Immediate | $17.03 | Vis detaljer |
![]() | ![]() | G5Q-1A4 DC22 | RELAY GEN PURPOSE SPST 10A 22V | 22VDC | 483 - Immediate | $17.03 | Vis detaljer |
![]() | ![]() | G5Q-1A4 DC24 | RELAY GEN PURPOSE SPST 10A 24V | 24VDC | 29250 - Immediate 131000 - Factory Stock | $17.03 | Vis detaljer |
![]() | ![]() | G5Q-1A4 DC5 | RELAY GEN PURPOSE SPST 10A 5V | 5VDC | 705 - Immediate | $16.56 | Vis detaljer |
![]() | ![]() | G5Q-1A4 DC9 | RELAY GEN PURPOSE SPST 10A 9V | 9VDC | 0 - Immediate | $9.16 | Vis detaljer |
Miniature Power Relay Home Appliance
| Bilde | Manufacturer Part Number | Beskrivelse | Spolespenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G5Q-1A-HA DC12 | RELAY GEN PURPOSE SPST 10A 12V | 12VDC | 657 - Immediate | $17.21 | Vis detaljer |
![]() | ![]() | G5Q-1A-HA DC24 | RELAY GEN PURPOSE SPST 10A 24V | 24VDC | 423 - Immediate | $17.21 | Vis detaljer |
![]() | ![]() | G5Q-1A-HA DC5 | RELAY GEN PURPOSE SPST 10A 5V | 5VDC | 996 - Immediate | $17.21 | Vis detaljer |
![]() | ![]() | G5Q-1-HA DC12 | RELAY GEN PURPOSE SPDT 10A 12V | 12VDC | 0 - Immediate | $17.40 | Vis detaljer |
![]() | ![]() | G5Q-1-HA DC24 | RELAY GEN PURPOSE SPDT 10A 24V | 24VDC | 195 - Immediate | $17.40 | Vis detaljer |
![]() | ![]() | G5Q-1-HA DC5 | RELAY GEN PURPOSE SPDT 10A 5V | 5VDC | 0 - Immediate | $17.40 | Vis detaljer |
Compact 20 A Power Relay
| Bilde | Manufacturer Part Number | Beskrivelse | Spolespenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G5PZ-1A4-E DC24 | SEALED 20A, 250VAC PCB RELAY | 24VDC | 814 - Immediate | $39.48 | Vis detaljer |
![]() | ![]() | G5PZ-1A4-E DC5 | SEALED 20A, 250VAC PCB RELAY | 5VDC | 493 - Immediate | $39.48 | Vis detaljer |
![]() | ![]() | G5PZ-1A4-E DC18 | SEALED 20A, 250VAC PCB RELAY | 18VDC | 941 - Immediate | $39.48 | Vis detaljer |
![]() | ![]() | G5PZ-1A4-E DC12 | SEALED 20A, 250VAC PCB RELAY | 12VDC | 0 - Immediate | $39.48 | Vis detaljer |
High Capacity Sealed Relay
| Bilde | Manufacturer Part Number | Beskrivelse | Spolespenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G6QE-1A4 DC12 | RELAY SPST 36A 12V | 12VDC | 203 - Immediate | $68.48 | Vis detaljer |