TM Collaborative Robots

Omron’s TM collaborative robots with fast and simple programming are designed to adapt to a variety of industries

Image of Omron Automation's TM Collaborative RobotsOmron Automation's TM collaborative robots (cobots) are ideal for manufacturers seeking to increase production and reduce employee fatigue by automating repetitive tasks such as pick and place inspection, machine tending, assembly, palletizing, screw driving, gluing, testing, or soldering. With graphical programming via the TMFlow software, hand-guided position recording, and the built-in vision system, users can set up simple applications in just a few minutes. A focus on flexible manufacturing helps the TM cobot be effortlessly repurposed and redeployed to different tasks and applications as needed. Furthermore, with a wide variety of peripherals that quickly and easily integrate with the TM, Omron makes it easy for users to get the most of their cobot. Whether working in automotive, semiconductors, secondary packaging for food, plastics, or machine tools, the Omron TM collaborative robot is designed to adapt to almost any industry.

Features

  • Fast and simple programming
  • Built-in intelligent vision
  • This product complies with the combined scope of ISO 10218-1:2011 and ISO/TS-15066
  • Fast changeover using TMVision and Landmark
  • Advanced collaborative control
  • External camera support: optional software to support two additional GigE vision cameras
Applications
  • Pick and place with inspection
  • Machine tending
  • Part feeding
  • Packaging
  • Assembly
  • Dispensing
  • Palletizing
  • Mobile manipulation
  • Screwdriving

Resources

TM Collaborative Robots

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
BUNDLE, TM14, W/FIELDBUS ADAPTERRT6-2001121BUNDLE, TM14, W/FIELDBUS ADAPTER0 - Immediate$654,011.74Vis detaljer
Published: 2021-10-28